Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCFAN100240VULECCopy
Manufacturer Standard Lead Time1 weeks
Order Code4771749
Your Part Number
6 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
3 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,401.240 |
| 5+ | NT$1,364.260 |
| 10+ | NT$1,327.280 |
| 20+ | NT$1,300.740 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,401.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCFAN100240VULECCopy
Manufacturer Standard Lead Time1 weeks
Order Code4771749
Technical Datasheet
Nominal Rated Voltage AC-
Fan Frame TypeSquare
Fan Frame Size4.7mm
External Depth1.5mm
Bearing Type-
Air Flow - CFM99.42CFM
Noise Rating42.3dBA
Power Rating6W
Rated Speed-
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min-
Operating Voltage Min110V
Operating Voltage Max240V
Static Pressure-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Nominal Rated Voltage AC
-
Fan Frame Size
4.7mm
Bearing Type
-
Noise Rating
42.3dBA
Rated Speed
-
Current Rating
-
Air Flow - m3/min
-
Operating Voltage Max
240V
Product Range
-
Fan Frame Type
Square
External Depth
1.5mm
Air Flow - CFM
99.42CFM
Power Rating
6W
Power Connection Type
2 Lead Wires
IP Rating
-
Operating Voltage Min
110V
Static Pressure
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.15