Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109BD24HA2Copy
Manufacturer Standard Lead Time36 weeks
Order Code9948023
Product RangeScircoco Ace 76
Your Part Number
35 In Stock
40 more incoming. You can reserve stock now
35 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,138.730 |
| 5+ | NT$1,935.830 |
| 10+ | NT$1,732.930 |
| 20+ | NT$1,698.280 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,138.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109BD24HA2Copy
Manufacturer Standard Lead Time36 weeks
Order Code9948023
Product RangeScircoco Ace 76
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size76mm
External Depth30mm
Air Flow - CFM12.7CFM
Air Flow - m3/min0.36m³/min
Noise Rating41.5dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating4.08W
Product RangeScircoco Ace 76
IP Rating-
SVHCLead (25-Jun-2025)
Product Overview
The 109BD24HA2 is a DC Centrifugal Blower with brushless DC motor, plastic fan housing and impeller. It features permanently lubricated dual ball bearing system and current limiting system with reverse polarity protection.
- Clockwise direction of rotation
- Pulse/lock/inverse lock/low speed/inverse low speed sensor options
- 300mm 24AWG Colour-coded leads
- -10 to +60°C Operating temperature
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
30mm
Air Flow - m3/min
0.36m³/min
Bearing Type
Ball Bearing
Power Rating
4.08W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
76mm
Air Flow - CFM
12.7CFM
Noise Rating
41.5dBA
Power Connection Type
2 Lead Wires
Product Range
Scircoco Ace 76
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for 109BD24HA2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13