Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-30-39-71Copy
Manufacturer Standard Lead Time5 weeks
Order Code3014581
Product RangeTEC Series
Your Part Number
37 In Stock
Need more?
37 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$769.280 |
| 5+ | NT$719.240 |
| 10+ | NT$698.660 |
| 25+ | NT$673.010 |
| 50+ | NT$654.320 |
| 100+ | NT$649.650 |
| 250+ | NT$644.970 |
| 5000+ | NT$640.290 |
Price for:Each
Minimum: 1
Multiple: 1
NT$769.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-30-39-71Copy
Manufacturer Standard Lead Time5 weeks
Order Code3014581
Product RangeTEC Series
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc18.7W
Current Max @ Diff Temperature Max4A
Voltage Max @ Diff Temperature Max8.6V
Length30mm
Width30mm
Depth3.9mm
Temperature Difference Max68°C
Internal Resistance1.86ohm
Lead Wires150mm, 20 AWG, PVC Insulated
Product RangeTEC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
4A
Length
30mm
Depth
3.9mm
Internal Resistance
1.86ohm
Product Range
TEC Series
Cooling Power Pc
18.7W
Voltage Max @ Diff Temperature Max
8.6V
Width
30mm
Temperature Difference Max
68°C
Lead Wires
150mm, 20 AWG, PVC Insulated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082