Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD0205LB-G50GLCopy
Order Code1702861
Product RangeAD2510 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerADDA
Manufacturer Part NoAD0205LB-G50GLCopy
Order Code1702861
Product RangeAD2510 Series
Technical Datasheet
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM1.8CFM
Noise Rating15.6dBA
Power Rating400mW
Rated Speed8000rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min0.051m³/min
Product RangeAD2510 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
1.8CFM
Power Rating
400mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD2510 Series
Fan Frame Size
25mm
Bearing Type
Ball Bearing
Noise Rating
15.6dBA
Rated Speed
8000rpm
Current Rating
80mA
Air Flow - m3/min
0.051m³/min
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00626