Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$657.160 |
Product Information
Product Overview
KIT-MUNOX-START is a Maker UNO X learning box. This product was developed by a non-technical person with the goal of addressing these challenges for beginners who are learning Arduino and digital making for the first time. The learning materials are intentionally designed to show immediate results (programming output), spark excitement, and then follow up with a simple explanation of how things work. This product includes 17 engaging projects that cover 7 fundamental topics in digital making.
- Lesson 1 digital O/P: Project 1/2/3: Turn On An LED/Blink An LED/Blink the LEDs In Sequence
- Lesson 2: digital input: Project 4/5 Onboard Pushbutton Switch/External Pushbutton Switch
- Lesson 3 analogue output: Project 6: Construct An LED Circuit, Project 7: Fade An LED
- Lesson 4 MELODY TONE: Project 8: Compose Basic Tone, Project 9: Compose "Happy Birthday" Melody
- Lesson 4 MELODY TONE: Project 10: Optimize Your Codes
- Lesson 5 analogue I/P: Project 11: Display Analog Value On Monitor, Project 12:Read Analog IR Sensor
- Lesson 5 ANALOG INPUT: Project 13: IR Sensor To Detect Black Line
- Lesson 6 DC MOTOR: Project 14:Control DC Motor, Project 15:Controlling Motor Speed Using Pushbutton
- Lesson 7 ULTRASONIC SENSOR: Project 16: Setting Up Ultrasonic Sensor
- Lesson 7 ULTRASONIC SENSOR: Project 17: Build A Car's Rear Bumper Sensor
Contents
Maker UNO X, 3V miniature brush motor, 1 x DIY 4 blades motor propeller (blue), 1 x 3 - 5.5V SR04 ultrasonic sensor, 1 x IR sensor module, 3 x LED 5mm each (Red, yellow and green), 3 x pushbutton switch, 10 x Resistor (220 ohm, 1K ohm and 20Kohm) each, 1 x diode 1N4007, 2 x transistor 2N2222, 1 x finger preset 10K, 1 x 40 ways male to male jumper, 1 x 40 ways male to female jumper, 1 x Micro B USB cable, 1 x breadboard 8.5cm x 5.5cm.
Technical Specifications
-
Education / Hobby
Maker UNO X/Motor/Propeller/Sensors/LEDs/SW/Resistors/Diode/Transistors/Preset/Jumper/Cable/Breadbrd
No SVHC (05-Nov-2025)
-
Arduino, Digital Making Learning Platform
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate