Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD736-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4849520
Product RangeAD736 Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6,511.400 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,511.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD736-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4849520
Product RangeAD736 Series
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD736
Kit Application TypeData Converter
Application Sub TypeRMS to DC Converter
Kit ContentsEval Board AD736
Product RangeAD736 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AD736-EVALZ is an AD736 low cost, low power, true RMS-to-DC converter evaluation board. The board is configured for dual supplies and high impedance input. Optional jumper locations enable low impedance and dc input connections. Using the low impedance input (Pin 1) often enables higher input signals than otherwise possible. A DC connection enables an AC plus DC measurement, but care must be taken so that the opposite polarity input is not DC-coupled to ground.
- Board is designed for multipurpose applications and can be used for the AD737 as well
- Wide power supply range (AD736): +2.8V, -3.2V to ±16.5V
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Eval Board AD736
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
AD736
Application Sub Type
RMS to DC Converter
Product Range
AD736 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001