Print Page
MAX20801AEVKIT#
Evaluation Board, MAX20801 MPP Tracking DC/DC Converter, Photovoltaic Cells, Solar Power
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX20801AEVKIT#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 3215639 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$21,682.790 |
Price for:Each
Minimum: 1
Multiple: 1
NT$21,682.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX20801AEVKIT#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 3215639 |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | MAX20801A |
| Kit Application Type | Power Management |
| Application Sub Type | DC/DC Buck Converter with MPPT |
| Kit Contents | Eval Kit MAX20801A |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Evaluation kit for MAX20801
- Performs MPPT on three sets of 20–24 series-connected PV cells
- Fast MPPT reacts quickly to changing conditions
- Small 3, 800mm2 solution size
- Integrated voltage-limiting clamps output voltage
- Integrated current-limiting clamps output current
- Active bypass function eliminates hot spots
- Supports flash and EL testing
- Peak 99.1%, CEC 98.7% and Euro 98.3% efficiency
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Power Management |
| Kit Contents | Eval Kit MAX20801A |
| Automotive Qualification Standard | - |
| Silicon Core Number | MAX20801A |
|---|---|
| Application Sub Type | DC/DC Buck Converter with MPPT |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .07076 |