Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$38,459.900 |
Product Information
Product Overview
MCSPTE1AK344 is a development kit engineered for Brushless Direct Current (BLDC) motor control, targeting Heating, Ventilation and Air Conditioning (HVAC) or electric pumps, and 3-phase Permanent Magnet Synchronous Motor (PMSM) control, targeting active suspension, electric powertrain, eTurbo or belt start generator. Based on the 32bit Arm® Cortex®-M7 S32K3 microcontroller and the GD3000 pre-driver, the MCSPTE1AK344 enables rapid prototyping and evaluation of BLDC and PMSM control applications without having to wait for the final hardware design. The MCSPTE1AK344 application software leverages the Automotive Math and Motor Control Library (AMMCLib) set plus Real-Time Drivers (RTD) software package to provide a complete reference implementation for both 3-phase BLDC and PMSM motor control. The RTD software allows building motor control applications for both AUTOSAR® and non-AUTOSAR environments.
- S32K3X4EVB-Q172: S32K344 evaluation board with Ethernet, LIN and CAN connectivity support
- Up to 12V/5A 3-phase power stage board based on SMARTMOS™ GD3000 pre-driver with fault detection
- Low-cost PM motor—3-phase PM motor equipped with hall sensor, 24VDC, 9000RPM, 95W, 42BLY3A78-24110
- USB cable
- 12VDC power supply
Contents
S32K3X4EVB-Q172 evaluation board, Motor control shield for DEVKIT (DEVKIT-MOTORGD) board, PM Motor, USB cable, Power supply.
Technical Specifications
3-Phase Brushless Motor Pre-Driver
Power Management
Evaluation Board S32K3X4EVB-Q172, Motor Control Shield for DEVKIT, PM Motor, USB Cable, Power Supply
No SVHC (27-Jun-2024)
NXP
GD3000
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate