Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,478.490 |
Product Information
Product Overview
Evaluation board for the ISL9205D single-cell Li-ion battery charger. This evaluation tool provides a complete evaluation platform addressing all datasheet specifications and functionality. The jumpers on the board facilitate the programming of the charge current and different charging conditions. They can also be used to make other necessary connections such as current measurement. The ISL9205 is a fully integrated single-cell Li-ion battery charger that accepts input voltages ranging from up to 6.5V. After being powered up, the ISL9205 is capable of operating at an input voltage as low as 2.5V. The ISL9205 offers both a three package and pinout option and a total of five functional variants. The evaluation board accommodates all of these variants. The board provides the pads for two package types, the 16 lead package and 10 lead package. Typical applications include mobile phones, Bluetooth devices, PDAs, MP3 players, stand-alone cradle or travel chargers and other handheld devices.
- A complete evaluation platform for the ISL9205D charger
- Accepts input voltages up to 6.5V
- Accommodates all package options
- Flexible power connectors each with a hook and a solder pad providing variety to users
- Convenient jumpers for programming the charge current, charge mode and for current measurement
- Board size is 89mm x 65mm
- Six thermal vias in the thermal pad similar to the customers thermally enhanced environment
- On-board LEDs for input active-low FAULT and active-low STATUS state indication
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Management - Battery
ISL9205D
Eval Board ISL9205D
No SVHC (25-Jun-2025)
Li-Ion / Polymer Battery Charger
Renesas
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate