900 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | NT$8,027.610 |
Product Information
Product Overview
ADALM-PLUTO is a software-defined radio active learning module. The easy to use ADALM-PLUTO active learning module (PlutoSDR) helps introduce electrical engineering students to the fundamentals of software-defined radio (SDR), radio frequency (RF) and wireless communications. Designed for students at all levels and from all backgrounds, the module can be used for both instructor-led and self-directed learning to help students develop a foundation in real-world RF and communications that they can build on as they pursue science, technology or engineering degrees.
- Portable self-contained RF learning module
- Cost-effective experimentation platform
- Based on Analog Devices AD9363--Highly Integrated RF Agile Transceiver and Xilinx® Zynq Z-7010 FPGA
- RF coverage from 325MHz to 3.8GHz, up to 20MHz of instantaneous bandwidth
- Flexible rate, 12bit ADC and DAC, GNU Radio sink and source blocks
- MATLAB®, Simulink® support, libiio, a C, C++, C# and Python API
- One transmitter and one receiver, half or full duplex
- USB 2.0 powered Interface with Micro-USB 2.0 connector
- High quality plastic enclosure
Contents
PlutoSDR active learning module, Two antennas (824MHz to 894MHz/1710MHz to 2170MHz), One 15cm SMA cable, One USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Education / Hobby
Learning Module PlutoSDR, 2x Antennas, 15cm SMA Cable, USB Cable
No SVHC (04-Feb-2026)
-
Learning Module (PlutoSDR)
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate