Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMRF101AN-START
Order Code3128381
Board TypeEssentials Kit
IC FunctionRF Power LDMOS Transistor
Product Overview
Accelerate RF amplifier design using MRF101AN RF essentials kit. Using MRF101AN, a 100W RF power LDMOS transistor designed in an easy-to-use TO-220 package, the RF essentials kit helps accelerate PA design. Reference circuit examples are available for various applications with frequencies ranging from 1.8 to 250MHz. Typical applications include amateur radio. broadcast, industrial, scientific, medical (ISM), RF energy and switch mode power supplies.
- BOM for compact reference designs
- Bolt-down package
- Flexible operating voltage
- PCB is suitable for designs at different frequencies
- Excellent thermal performance
Contents
Two MRF101AN 50V RF power LDMOS transistors, Custom fabricated baseplate, 0.7″ x 2″ PCB, Two SMA connectors, Hardware, Quick reference card.
Technical Specifications
Board Type
Essentials Kit
IC Function
RF Power LDMOS Transistor
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3B992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149232