Print Page
825 In Stock
Need more?
825 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$85.040 |
| 10+ | NT$64.820 |
| 25+ | NT$62.090 |
| 50+ | NT$58.040 |
| 100+ | NT$54.880 |
| 500+ | NT$51.770 |
Price for:Each
Minimum: 1
Multiple: 1
NT$85.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXZ1-PM01-0104
Order Code2148788
Product RangeLUXEON Z
Technical Datasheet
COB ColourGreen
Colour Rendering Index Max-
Luminous Flux @ Test-
Forward Current @ Test-
Viewing Angle-
Nominal CCT (K)-
Opto Case StyleSMD-2, No Lead
Light Emitting Surface-
Lens Type-
Lens ShapeSquare
Product RangeLUXEON Z
Product Overview
The LXZ1-PM01-0104 is a 104lm green Broad Portfolio LED enable never before seen lumen density, flexibility and freedom of design. The LUXEON Z series LED including Lime enabling highly efficient colour mixing by providing a convenient above-black body colour point with optical standalone efficacy. Industry's leading lm/mm² for high flux density solutions. It has highest degree of design flexibility. Superior colour mixing and beam control through choice of optics. It enables linear, rectangular and circular customizable light sources.
- 2.2mm² micro footprint
- Undomed
- Up to 1A Maximum drive current
Applications
LED Lighting
Technical Specifications
COB Colour
Green
Luminous Flux @ Test
-
Viewing Angle
-
Opto Case Style
SMD-2, No Lead
Lens Type
-
Product Range
LUXEON Z
Colour Rendering Index Max
-
Forward Current @ Test
-
Nominal CCT (K)
-
Light Emitting Surface
-
Lens Shape
Square
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02