Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoI51G-ETHERNET-SWITCH
Order Code4632368
Also Known AsGTIN UPC EAN: 0065030909648
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,799.840 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,799.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoI51G-ETHERNET-SWITCH
Order Code4632368
Also Known AsGTIN UPC EAN: 0065030909648
Technical Datasheet
No. of Ports5Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Gigabit Ethernet
Ethernet Switch MountingDIN Rail / Wall
Port TypesRJ45 x 5
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The Startech I51G-ETHERNET-SWITCH is a simple and effective solution for expanding your network connectivity. Designed for use in harsh environments, the switch is equipped with a rugged IP30 rated housing and has an extended operating temperature range. Fully TAA compliant, the switch is ideal for a wide range of industrial settings where device reliability is essential and environmental conditions may fluctuate.
- Unmanaged network switch with energy-efficient performance
- Extended operating temperature range for use in harsh environments (-40°C to +75°C)
- Supports Auto MDI/MDI-X, PXE and Wake-On-LAN
- IP30 Rated all-metal housing provides long-term durability
- Powered by 3 wire Terminal Block input connection (9-90V DC)
- Over current protection
- Versatile installation options with included mounting ears and DIN Rail mounting kit
- Intuitive plug & play setup
- OS independent, no additional drivers or software required
- Dimensions (HxWxD): 26x100x60mm
Contents
Switch, 3-pin terminal block, mounting kit and user guide
Technical Specifications
No. of Ports
5Ports
Ethernet Switch Type
Unmanaged Gigabit Ethernet
Port Types
RJ45 x 5
Input Voltage Type
VDC
SVHC
No SVHC (07-Nov-2024)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail / Wall
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29