Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4651Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4332533
Cut Tape4332533RL
Product RangeMIDLED Series
Also Known AsSFH 4651-Z, Q65110A8396
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | NT$11.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
NT$23,040.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4651Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4332533
Cut Tape4332533RL
Product RangeMIDLED Series
Also Known AsSFH 4651-Z, Q65110A8396
Technical Datasheet
Peak Wavelength860nm
Angle of Half Intensity10°
Diode Case StyleSMD
Radiant Intensity (Ie)60mW/Sr
Rise Time12ns
Fall Time tf12ns
Forward Current If(AV)70mA
Forward Voltage VF Max1.9V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product RangeMIDLED Series
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
SMD
Rise Time
12ns
Forward Current If(AV)
70mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Angle of Half Intensity
10°
Radiant Intensity (Ie)
60mW/Sr
Fall Time tf
12ns
Forward Voltage VF Max
1.9V
Operating Temperature Max
100°C
Product Range
MIDLED Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001