Print Page
MP3 0.47UF +/-20% 250V
Safety Capacitor, Metallized Paper, Radial Box - 2 Pin, 0.47 µF, ± 20%, X2, Through Hole
No Longer Manufactured
Product Information
| Manufacturer | WIMA |
|---|---|
| Manufacturer Part No | MP3 0.47UF +/-20% 250VCopy |
| Order Code | 1006062 |
| Product Range | MP Series |
| Technical Datasheet | |
| Dielectric Type | Metallized Paper |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.47µF |
| Capacitance Tolerance | ± 20% |
| Suppression Class | X2 |
| Capacitor Mounting | Through Hole |
| Voltage Rating X | 250VAC |
| Voltage Rating Y | - |
| dv/dt Rating | - |
| Humidity Rating | - |
| Lead Spacing | 27.5mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 110°C |
| Product Range | MP Series |
| Qualification | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The MP 3-X2 series from Wima are metalized paper capacitors. These capacitors are used in RFI applications requiring X2 safety classification to meet EMC regulations. The capacitance range includes values from 1000pF to 1.0μF. Capacitors are connected to the mains between phase and neutral or phase and phase conductors.
- ±20% tolerance
- Operating temperature range -40°C to +110°C
- Rated voltage of 250VAC, 275VAC
- Particularly high reliability against active and passive flammability
- Excellent self healing and high voltage strength
- High degree of interference suppression due to good attenuation and low ESR
- Installation category II in accordance with IEC 60664, pulse peak voltage of 2.5kV
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
| Dielectric Type | Metallized Paper |
|---|---|
| Capacitance | 0.47µF |
| Suppression Class | X2 |
| Voltage Rating X | 250VAC |
| dv/dt Rating | - |
| Lead Spacing | 27.5mm |
| Operating Temperature Max | 110°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Through Hole |
| Voltage Rating Y | - |
| Humidity Rating | - |
| Operating Temperature Min | -40°C |
| Product Range | MP Series |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .012 |