19 Product Results Found for "Energy"
All Filters
Expand Filters
Manufacturer
(8)
(6)
(5)
Dielectric Type
(18)
(1)
Operating Temperature Min
(4)
(15)
Capacitance Tolerance
(13)
(6)
Operating Temperature Max
(1)
(10)
(8)
Capacitor Mounting
(9)
(2)
(8)
Capacitor Case / Package
(5)
(2)
(6)
(2)
Capacitor Terminals
(4)
(4)
(6)
(4)
(1)
Qualification
(6)
Typical Applications
(4)
(5)
(5)
(1)
(4)
Voltage(AC)
(1)
(1)
(1)
(1)
(1)
(5)
(1)
(1)
Packaging
(19)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price (Incl. Duty, Excl. VAT) | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Output (kvar) | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+NT$96.920 50+NT$55.400 100+NT$47.960 250+NT$46.280 500+NT$44.590 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | - | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 7.5A | 0.0124ohm | - | 31.5mm | 15mm | 24.5mm | - | - | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+NT$124.950 5+NT$106.890 10+NT$88.820 25+NT$81.560 50+NT$74.300 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 10.5A | 7500µohm | - | 31.5mm | 18mm | 27.5mm | - | - | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+NT$143.290 10+NT$112.800 64+NT$99.990 128+NT$92.110 512+NT$87.170 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | UPS Systems, Motor Drives, Renewable Energy, Automotive Systems | Through Hole | 500V | 1kV | - | Radial Leaded | 27.5mm | 176V/µs | 264A | 8.9A | 0.0072ohm | - | 31.5mm | 22mm | 37mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+NT$356.940 5+NT$315.070 10+NT$273.200 25+NT$256.490 50+NT$239.770 More Pricing... | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 22V/µs | - | 14.5A | 7800µohm | - | 42mm | 28mm | 37mm | - | - | B32776 Series | -40°C | 105°C | - | ||||||
Each | 1+NT$791.000 2+NT$671.130 3+NT$614.690 5+NT$524.130 10+NT$501.380 More Pricing... | Metallized PP | Can | 100µF | ± 5% | DC Link | Stud Mount - M12 | 420V | 700V | - | Screw | 25mm | - | 1.15A | - | 3000µohm | 76mm | - | - | 140mm | - | - | MP HDAT Series | -40°C | 85°C | - | ||||||
Each | 1+NT$184.050 10+NT$129.350 50+NT$111.110 100+NT$98.950 200+NT$92.870 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 75V/µs | - | - | 0.0263ohm | - | 31.5mm | 12.5mm | 21.5mm | - | - | B32774D Series | -40°C | 105°C | - | ||||||
Each | 1+NT$845.490 24+NT$654.720 72+NT$598.260 120+NT$550.570 264+NT$532.340 More Pricing... | Metallized PP | - | 25µF | ± 5% | Clamping, DC Filtering, Blocking, AC Harmonic Filtering, Energy Storage | Panel Mount | 250V | 400V | - | Solder Lug | 25mm | 34V/µs | 846A | - | 0.0018ohm | - | 57.5mm | 30mm | 45mm | 41A | - | C4BT Series | -40°C | 85°C | - | ||||||
Each | 1+NT$607.060 10+NT$477.890 52+NT$423.610 104+NT$390.210 520+NT$369.320 More Pricing... | Metallized PP | - | 5µF | ± 5% | Clamping, DC Filtering, Blocking, AC Harmonic Filtering, Energy Storage | Panel Mount | 330V | 600V | - | Solder Lug | 10.5mm | 52V/µs | 351A | - | 0.0029ohm | - | 41.5mm | 20mm | 40mm | 25A | - | C4BT Series | -40°C | 85°C | - | ||||||
Each | 1+NT$565.300 36+NT$386.320 72+NT$382.100 108+NT$377.880 504+NT$369.270 More Pricing... | Metallized PP | - | 5µF | ± 5% | Clamping, DC Filtering, Blocking, AC Harmonic Filtering, Energy Storage | Panel Mount | 400V | 700V | - | Solder Lug | 10.5mm | 36V/µs | 402A | - | 0.0026ohm | - | 42.5mm | 28mm | 37mm | 29A | - | C4BT Series | -40°C | 85°C | - | ||||||
Each | 1+NT$807.090 21+NT$617.640 63+NT$552.130 105+NT$499.110 252+NT$483.920 More Pricing... | Metallized PP | - | 10µF | ± 5% | Clamping, DC Filtering, Blocking, AC Harmonic Filtering, Energy Storage | Panel Mount | 450V | 850V | - | Solder Lug | 25mm | 21V/µs | 677A | - | 0.0023ohm | - | 57.5mm | 35mm | 50mm | 40A | - | C4BT Series | -40°C | 85°C | - | ||||||
Each | 1+NT$106.020 10+NT$83.460 72+NT$73.980 144+NT$68.150 504+NT$64.500 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | UPS Systems, Motor Drives, Renewable Energy, Automotive Systems | Through Hole | 500V | 1kV | - | Radial Leaded | 27.5mm | 176V/µs | 176A | 7.1A | 0.0083ohm | - | 31.5mm | 19mm | 29mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+NT$8,618.330 2+NT$8,187.500 3+NT$7,777.880 5+NT$7,770.810 10+NT$7,381.960 | Metallized PP Stacked | Can | 96.2µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 525V | - | - | Terminal Block | - | - | - | - | - | 116mm | - | - | 207mm | - | 25kvar @ 50Hz; 30kvar @ 60Hz | PhaseCap Energy Plus B25674C Series | -40°C | 60°C | - | ||||||
Each | 1+NT$5,028.630 2+NT$4,646.250 3+NT$4,285.320 5+NT$4,125.630 10+NT$4,049.940 More Pricing... | Metallized PP | Axial Leaded | 5µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 500V | - | - | Screw | 34mm | - | - | 1000A | 0.0001ohm | 65mm | - | - | 78mm | - | 400kvar @ 50 to 80kHz | MP SP Series | -40°C | 85°C | - | ||||||
Each | 1+NT$5,028.630 2+NT$4,646.250 3+NT$4,285.320 5+NT$4,125.630 10+NT$4,049.940 More Pricing... | Metallized PP | Axial Leaded | 1.32µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 900V | - | - | Screw | 34mm | - | - | 850A | 0.0003ohm | 65mm | - | - | 78mm | - | 400kvar @ 58 to 215kHz | MP SP Series | -40°C | 85°C | - | ||||||
Each | 1+NT$5,028.630 2+NT$4,646.250 3+NT$4,285.320 5+NT$4,125.630 10+NT$4,049.940 More Pricing... | Metallized PP | Axial Leaded | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1000V | - | - | Screw | 34mm | - | - | 600A | 0.0008ohm | 65mm | - | - | 78mm | - | 400kvar @ 95 to 216kHz | MP SP Series | -40°C | 85°C | - | ||||||
Each | 1+NT$5,028.630 2+NT$4,646.250 3+NT$4,285.320 5+NT$4,125.630 10+NT$4,049.940 More Pricing... | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1000V | - | - | Screw | 34mm | - | - | 600A | 1000µohm | 65mm | - | - | 78mm | - | 400kvar @ 194 to 433kHz | MP SP Series | -40°C | 85°C | - | ||||||
Each | 1+NT$5,028.630 2+NT$4,646.250 3+NT$4,285.320 5+NT$4,125.630 10+NT$4,049.940 More Pricing... | Metallized PP | Axial Leaded | 2.6µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | - | Screw | 34mm | - | - | 950A | 0.0002ohm | 65mm | - | - | 78mm | - | 400kvar @ 51 to 138kHz | MP SP Series | -40°C | 85°C | - | ||||||
Each | 1+NT$380.900 30+NT$299.850 60+NT$265.800 120+NT$244.840 510+NT$231.730 More Pricing... | Metallized PP | Radial Box - 4 Pin | 5.5µF | ± 10% | UPS Systems, Motor Drives, Renewable Energy, Automotive Systems | Through Hole | 500V | 1kV | - | Radial Leaded | 37.5mm | 113V/µs | 623A | 20.5A | 0.0027ohm | - | 42mm | 35mm | 50mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+NT$501.130 23+NT$394.500 69+NT$349.690 115+NT$322.120 506+NT$304.880 More Pricing... | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | UPS Systems, Motor Drives, Renewable Energy, Automotive Systems | Through Hole | 500V | 1kV | - | Radial Leaded | 52.5mm | 76V/µs | 604A | 21.3A | 0.0037ohm | - | 57.5mm | 35mm | 50mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||