0
0 ItemsNT$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl. Duty, Excl. VAT)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4916944

RoHS

Each
1+NT$90.450
10+NT$71.640
50+NT$63.560
168+NT$58.790
504+NT$55.870
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.7µF
± 5%
DC Link
Through Hole
-
1.2kV
Radial Leaded
27.5mm
90V/µs
153A
5.9A
0.0191ohm
32mm
24mm
15mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
2846411

RoHS

Each
1+NT$90.540
10+NT$62.730
50+NT$51.740
234+NT$44.960
702+NT$40.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
1.3kV
Radial Leaded
27.5mm
29V/µs
52A
6.2A
0.0191ohm
31.5mm
13mm
25mm
0
-55°C
105°C
AEC-Q200
4872114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+NT$121.460
50+NT$57.290
100+NT$49.540
250+NT$43.510
500+NT$41.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
PFC, Resonant Circuits, Snubber
Through Hole
500V
1.25kV
PC Pin
27.5mm
600V/µs
-
5.5A
0.0191ohm
31.5mm
11mm
21mm
B32654A Series
-40°C
110°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account