295 Product Results Found for "WIMA"
All Filters
Expand Filters
Manufacturer
(295)
Dielectric Type
(79)
(12)
(33)
(2)
(152)
(40)
(8)
Capacitance
(1)
(1)
(1)
(4)
(3)
(3)
(4)
(4)
Capacitor Case / Package
(8)
(20)
(30)
(4)
(2)
(261)
(1)
Capacitance Tolerance
(1)
(238)
(6)
(19)
(62)
Packaging
(262)
(1)
(32)
(32)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price (Incl. Duty, Excl. VAT) | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+NT$20.850 100+NT$15.260 500+NT$12.570 1000+NT$9.340 3000+NT$8.930 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 10mm | 13mm | 5mm | 11mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 5+NT$33.860 50+NT$25.440 250+NT$16.540 500+NT$12.110 1500+NT$9.520 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1µF | ± 5% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 5mm | 10mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+NT$9.830 100+NT$8.660 500+NT$7.010 2500+NT$4.760 5000+NT$4.240 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+NT$8.780 100+NT$7.570 500+NT$6.550 1000+NT$4.880 3000+NT$4.480 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 220pF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 4.5mm | 6mm | FKP2 Series | -55°C | 100°C | - | ||||||
Each | 10+NT$12.920 100+NT$9.570 500+NT$7.640 1000+NT$5.300 2500+NT$5.040 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+NT$15.010 100+NT$7.770 500+NT$7.760 1000+NT$7.750 2500+NT$7.740 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3.5mm | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+NT$14.640 100+NT$6.940 500+NT$6.150 2500+NT$4.770 6000+NT$4.640 | Film / Foil PP | Radial Box - 2 Pin | 47pF | ± 5% | 250V | 1kV | Through Hole | PC Pin | - | 5mm | 7.2mm | 4.5mm | 6mm | FKP2 Series | -55°C | 100°C | - | ||||||
Each | 5+NT$22.200 50+NT$13.300 250+NT$8.950 500+NT$7.330 1500+NT$7.070 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | 160V | 250V | Through Hole | PC Pin | - | 10mm | 8.5mm | 10mm | 9mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 5+NT$39.750 50+NT$27.030 250+NT$19.680 500+NT$16.340 1000+NT$15.550 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1µF | ± 5% | 160V | 250V | Through Hole | PC Pin | - | 15mm | 18mm | 8mm | 15mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+NT$58.500 50+NT$34.510 100+NT$30.140 250+NT$23.740 1000+NT$23.360 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | 250V | 400V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 9mm | 19mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+NT$17.460 100+NT$13.510 500+NT$11.980 1000+NT$9.340 2400+NT$9.080 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 250V | 400V | Through Hole | PC Pin | - | 15mm | 18mm | 7mm | 14mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+NT$12.040 100+NT$7.500 500+NT$6.060 2500+NT$4.110 5000+NT$3.480 More Pricing... | Film / Foil PET | Radial Box - 2 Pin | 3300pF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 2.5mm | 6.5mm | FKS2 Series | -55°C | 100°C | - | ||||||
Each | 10+NT$14.370 100+NT$13.060 500+NT$11.350 1000+NT$7.160 2500+NT$7.050 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 5% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3.5mm | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+NT$17.530 100+NT$11.960 500+NT$9.780 1000+NT$9.020 3000+NT$8.190 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | 280V | 630V | Through Hole | PC Pin | - | 10mm | 13mm | 5mm | 11mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+NT$14.610 100+NT$9.540 500+NT$7.600 1000+NT$5.670 2500+NT$5.240 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+NT$34.160 100+NT$26.810 500+NT$23.990 2500+NT$21.170 5000+NT$18.350 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 2.5mm | 10mm | 5.5mm | 10mm | MKS0 Series | -55°C | 100°C | - | ||||||
Each | 10+NT$12.500 100+NT$11.340 500+NT$10.180 2500+NT$9.160 5000+NT$8.580 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 2.5mm | 7mm | 4.6mm | 7mm | MKS0 Series | -55°C | 100°C | - | ||||||
Each | 10+NT$12.630 100+NT$7.040 500+NT$6.530 2500+NT$6.010 5000+NT$5.340 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+NT$8.920 100+NT$7.700 500+NT$6.260 2500+NT$5.300 5000+NT$5.010 More Pricing... | Film / Foil PET | Radial Box - 2 Pin | 1500pF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 2.5mm | 6.5mm | FKS2 Series | -55°C | 100°C | - | ||||||
Each | 10+NT$8.920 100+NT$5.480 500+NT$5.010 2500+NT$4.810 5000+NT$4.750 More Pricing... | Film / Foil PET | Radial Box - 2 Pin | 6800pF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 2.5mm | 6.5mm | FKS2 Series | -55°C | 100°C | - | ||||||
Each | 10+NT$11.980 100+NT$10.000 500+NT$8.190 1000+NT$6.060 2000+NT$5.510 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 4.5mm | 9.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 5+NT$26.180 50+NT$13.660 250+NT$11.540 500+NT$9.580 1000+NT$8.100 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | 600V | 1.25kV | Through Hole | PC Pin | - | 15mm | 18mm | 5mm | 11mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+NT$10.250 100+NT$9.420 500+NT$7.630 1000+NT$7.130 2000+NT$6.420 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 470pF | ± 5% | 250V | 1kV | Through Hole | PC Pin | - | 5mm | 7mm | 7.2mm | 7mm | FKP2 Series | -55°C | 100°C | - | ||||||
Each | 10+NT$11.930 100+NT$7.430 500+NT$6.370 2500+NT$5.900 6000+NT$5.420 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 5% | 250V | 1kV | Through Hole | PC Pin | - | 5mm | 7.2mm | 4.5mm | 6mm | FKP2 Series | -55°C | 100°C | - | ||||||
Each | 10+NT$38.340 | Film / Foil PP | Radial Box - 2 Pin | 680pF | ± 5% | 250V | 1kV | Through Hole | PC Pin | - | 5mm | 7mm | 7.2mm | 7mm | FKP2 Series | -55°C | 100°C | - | ||||||