Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoSTF202-22T1G
Order Code1651958
Technical Datasheet
EMI Filter TypeEMI Filter with ESD Protection
No. of Data Lines2 Data Lines
Filter CircuitRC Pi Filter
Filter Case / PackageTSOP
No. of Pins6Pins
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The STF202-22T1G is an USB Filter for use with line termination, EMI filtering and ESD protection. The bidirectional EMI filtering prevents noise from entering/leaving the system. The USB filter features integrated circuit increases system reliability versus discrete component implementation and TVs devices provide ESD protection that is better than a discrete implementation because the small IC minimizes parasitic inductances.
- Flexible pull-down or pull-up line termination to meet USB 1.1 low speed/high speed specification
- 68pF Typical line capacitance
- 125°C Maximum junction temperature
Applications
Safety, Consumer Electronics, Wireless, Computers & Computer Peripherals
Technical Specifications
EMI Filter Type
EMI Filter with ESD Protection
Filter Circuit
RC Pi Filter
No. of Pins
6Pins
SVHC
No SVHC (27-Jun-2024)
No. of Data Lines
2 Data Lines
Filter Case / Package
TSOP
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181