3 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | NT$5,106.270 |
Product Information
Product Overview
EVAL-CN0554-RPIZ is a flexible, general-purpose multichannel mixed-signal analogue input/output (I/O) module. The 16 single-ended analogue outputs are software configurable, with ranges of 0 V to 5 V, ±5 V, 0 V to 10 V, and ±15 V. Eight channels of fully differential analogue input are provided with hardware selectable input ranges of ±2.5 V and ±25 V. The circuit is designed to mount directly on top of a Raspberry Pi, providing this popular single board computer an analogue input/output interface. Software control is accessible through the Linux industrial input/output (IIO) framework.
- 8-psuedo differential inputs or 16-sngle-ended inputs
- Selectable input voltage range, up to ±13V
- All power rails derived from the Raspberry Pi
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Circuit Evaluation Board
-
-
-
Evaluation Board CN0554
Analog Devices
Raspberry Pi 4 Board
-
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate