Print Page
HG914YE-NF-BLK
External Antenna, Yagi, Horizontal/Vertical, N Connector, 824-960MHz, 14dBi Gain, 1.6:1 VSWR
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | HG914YE-NF-BLKCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4927882 |
| Your Part Number |
20 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,048.630 |
| 5+ | NT$3,724.610 |
| 10+ | NT$3,400.590 |
| 50+ | NT$3,242.260 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,048.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | HG914YE-NF-BLKCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4927882 |
| Antenna Band | Single Band |
| Antenna Type | Yagi |
| Frequency Range | 824MHz to 960MHz |
| VSWR | 1.6:1 |
| Gain | 14dBi |
| Antenna Mounting | N Connector |
| Product Range | - |
| Protocol | Cellular / GSM/ ISM/ WLAN / NLOS / RFID / LPWAN / LoRA / IoT / M2M / SCADA |
| Antenna Case / Package | 1.423m x 190mm |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 60°C |
| Antenna Polarisation | Horizontal / Vertical |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Antenna Band | Single Band |
|---|---|
| Frequency Range | 824MHz to 960MHz |
| Gain | 14dBi |
| Product Range | - |
| Antenna Case / Package | 1.423m x 190mm |
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (04-Feb-2026) |
| Antenna Type | Yagi |
|---|---|
| VSWR | 1.6:1 |
| Antenna Mounting | N Connector |
| Protocol | Cellular / GSM/ ISM/ WLAN / NLOS / RFID / LPWAN / LoRA / IoT / M2M / SCADA |
| Operating Temperature Min | -30°C |
| Antenna Polarisation | Horizontal / Vertical |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.1 |