Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No222113
Order Code1704347
Your Part Number
Technical Datasheet
205 In Stock
Need more?
205 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$80.910 |
| 10+ | NT$66.930 |
| 100+ | NT$51.140 |
| 250+ | NT$47.730 |
| 500+ | NT$44.310 |
| 1000+ | NT$43.310 |
Price for:Each
Minimum: 1
Multiple: 1
NT$80.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No222113
Order Code1704347
Technical Datasheet
Connector TypeF Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeRG179, RG187
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max2GHz
Connector MountingCable Mount
Product Range-
Product Overview
The 222113 is a RF Connector, F-type series, F-type straight crimp plug with gold-plated contacts. Body made up of brass with nickel-plated finish and PTFE insulator. The F-type connector series is a high performance, cost competitive threaded connector series. Primary applications of the F-type connectors are for cable television (CATV), set top boxes and cable modems. The F-type connector is a threaded alternative to the slide-on G-type connector. Suitable for Belden 9221, M17/94-RG179, RG-179, RG-179A, RG-179B and RG-187 cable.
- Threaded coupling mechanism
- Standard polarity
- Standard thread direction
- 500 Mating cycles
Applications
RF Communications, Communications & Networking, Fibre Optics
Technical Specifications
Connector Type
F Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG179, RG187
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
2GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005