Product Information
Product Overview
The NT3H1101W0FHK is a NTAG I²C, energy harvesting NFC forum Type-2 Tag with field detection pin and I²C interface. The NTAG family offering both contactless and contact interfaces. In addition to the passive NFC forum compliant contactless interface, the IC features an I²C contact interface, which can communicate with a microcontroller if the NTAG I²C is powered from an external power supply. An additional externally powered SRAM mapped into the memory allows a fast data transfer between the RF and I²C interfaces and vice versa without the write cycle limitations of the EEPROM memory. The NTAG I²C product features a configurable field detection pin, which provides a trigger to an external device depending on the activities at the RF interface. The NTAG I²C product can also supply power to external (low power) devices (e.g. a microcontroller) via the embedded energy harvesting circuitry.
- RF interface NFC forum type-2 tag compliant
- RF field presence
- First start of communication
- Wake up signal at field detect pin when new data has arrived from one interface
- Clear arbitration between RF and I²C interfaces
- Energy harvesting functionality to power external devices (e.g. microcontroller)
- Fast read command for faster data reading
- Contactless transmission of data
- Data integrity of 16-bit CRC, parity, bit coding and bit counting
- Operating distance of up to 100mm
- Unique 7 byte serial number (cascade level 2 according to ISO/IEC 14443-3)
- 64-byte SRAM volatile memory without write endurance limitation
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
13.56MHz
Read, Write
XQFN
XQFN
ISO/IEC 14443A-3
155µA
95°C
No SVHC (17-Jan-2023)
1.8V
3.6V
8Pins
I2C
-40°C
NTAG
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate