Print Page
MAX2181AETE/V+
RF Amplifier, 8.5 dB Gain / 2.7 dB Noise, 76 MHz to 162.5 MHz, 4.75 V to 5.25 V Supply, TQFN-16
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2181AETE/V+Copy
Manufacturer Standard Lead Time12 weeks
Order Code2578985
Product RangeMAX2181A
Your Part Number
361 In Stock
Need more?
361 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$205.870 |
| 10+ | NT$178.880 |
| 25+ | NT$169.500 |
| 100+ | NT$156.600 |
| 300+ | NT$147.400 |
| 500+ | NT$143.410 |
Price for:Each
Minimum: 1
Multiple: 1
NT$205.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2181AETE/V+Copy
Manufacturer Standard Lead Time12 weeks
Order Code2578985
Product RangeMAX2181A
Technical Datasheet
Frequency Min76MHz
Frequency Max162.5MHz
Gain8.5dB
No. of Channels1Channels
Noise Figure Typ2.7dB
Frequency Response RF Min76MHz
Frequency Response RF Max162.5MHz
RF IC Case StyleTQFN
Gain Typ8.5dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageTQFN
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX2181A
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
76MHz
Gain
8.5dB
Noise Figure Typ
2.7dB
Frequency Response RF Max
162.5MHz
Gain Typ
8.5dB
Supply Voltage Min
4.75V
IC Case / Package
TQFN
Operating Temperature Min
-40°C
Product Range
MAX2181A
SVHC
No SVHC (04-Feb-2026)
Frequency Max
162.5MHz
No. of Channels
1Channels
Frequency Response RF Min
76MHz
RF IC Case Style
TQFN
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
5.25V
No. of Pins
16Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068