160 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | NT$467.180 |
| 10+ | NT$407.510 |
| 25+ | NT$386.840 |
| 100+ | NT$358.480 |
| 250+ | NT$341.500 |
| 500+ | NT$329.510 |
Product Information
Product Overview
HMC1119 is a broadband, highly accurate, 7bit digital attenuator, operating from 0.1GHz to 6GHz with 31.5dB attenuation control range in 0.25dB steps. It is implemented in a silicon process, offering very fast settling time, low power consumption, and high ESD robustness. The device features safe state transitions and is optimized for excellent step accuracy and high linearity over frequency and temperature range. The RF input and output are internally matched to 50 ohm and do not require any external matching components. The design is bidirectional; therefore, the RF input and output are interchangeable. It is used in applications such as cellular infrastructure, microwave radios and very small aperture terminals (VSATs), test equipment and sensors, IF and RF designs etc.
- Low insertion loss is 1.1dB typical at (0.1GHz to 1GHz)
- Step error is <lt/>±0.1dB typical at (VDD = 3.3V to 5V, TA = 25°C, 50 ohm)
- Excellent attenuation accuracy: less than ±0.2dB
- Relative phase is 6° typical at (1GHz, VDD = 3.3V to 5V, TA = 25°C, 50 ohm)
- Safe state transitions, high linearity
- 1dB compression (P1dB) is 31dBm typical at (VDD = 3.3V to 5V, TA = 25°C, 50 ohm)
- Input third-order intercept (IP3) is 54dBm typical at (VDD = 3.3V to 5V, TA = 25°C, 50 ohm)
- Input third-order intercept (IP3) is 54dBm typical at (VDD = 3.3V to 5V, TA = 25°C, 50 ohm)
- Single supply operation is 3.3V to 5V, ESD rating: Class 2 (2KV human body model (HBM))
- Operating temperature is -40°C to +85°C, package style is 24-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6GHz
100MHz
0.25dB
2dB
54dBm
3V
24dBm
24dBm
7bit
-
LFCSP-EP
85°C
-
No SVHC (04-Feb-2026)
ZigBee Transceiver
100MHz
6GHz
0.25dB
7bit
Parallel, SPI
5.4V
LFCSP-EP
31.75dB
31.75dB
24Pins
-40°C
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate