Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$127.520 |
| 10+ | NT$61.790 |
| 100+ | NT$51.610 |
| 500+ | NT$47.340 |
| 1000+ | NT$44.370 |
Product Information
Product Overview
The VS-ETU3006FP-M3 is an ultra-low VF soft-switching Ultra-fast Rectifier optimized for discontinuous (critical) mode (DCM) power factor correction (PFC). The minimized conduction loss, optimized stored charge and low recovery current minimized the switching losses and reduce over dissipation in the switching element and snubbers. The device is also intended for use as a free-wheeling diode in power supplies and other power switching applications.
- Low forward voltage drop
- Ultra-fast soft recovery time
- Low leakage current
- Fully isolated package
- True 2 pin package
- Designed and qualified according to JEDEC®-JESD47
Applications
Power Management, Consumer Electronics, Computers & Computer Peripherals, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
600V
Single
45ns
175°C
2 Pin
-
30A
2V
200A
TO-220FP
VS-ET
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate