Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No2N4393-E3
Order Code1612626
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part No2N4393-E3
Order Code1612626
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Gate Source Breakdown Voltage Max-55V
Zero Gate Voltage Drain Current Max30mA
Gate Source Cutoff Voltage Max-3V
Transistor Case StyleTO-206AA
No. of Pins3 Pin
Operating Temperature Max200°C
Channel TypeN Channel
Transistor MountingThrough Hole
Product RangeTUK SGACK902S Keystone Coupler
Qualification-
MSL-
SVHCTo Be Advised
Product Overview
The 2N4393-E3 is a 40V N-channel JFET in a hermetically sealed case and is designed for analogue switching applications and for specialized amplifier circuits. Suitable for analogue switches, choppers, current limiters and commutators applications.
- Low on-resistance
- Fast switching
- High off-isolation
- Low capacitance
- Low insertion loss
- Low error voltage
- High speed analogue circuit performance
- Good frequency response, low glitches
- Eliminates additional buffering
Applications
Power Management, Lighting, Motor Drive & Control
Technical Specifications
Gate Source Breakdown Voltage Max
-55V
Gate Source Cutoff Voltage Max
-3V
No. of Pins
3 Pin
Channel Type
N Channel
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
Zero Gate Voltage Drain Current Max
30mA
Transistor Case Style
TO-206AA
Operating Temperature Max
200°C
Transistor Mounting
Through Hole
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001