Print Page
SN74LS283N
Arithmetic Logic Unit (ALU), 4Bit Adders with Fast Carry, 0.8V to 2 V In, 4.75V to 5.25V, DIP-16
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS283NCopy
Order Code3121044
Logic Family / Base Number74LS283
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Input Voltage Min800mV
Input Voltage Max2V
No. of Bits4bit
Propagation Delay16ns
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Logic IC Family74LS
Logic IC Base Number74283
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSL-
Product Overview
The SN74LS283N is a 4-bit Binary Full Adder with fast carry performs the addition of two 4-bit binary words. The sum (Σ) outputs are provided for each bit and the resultant carry (C4) is obtained from the fourth bit. This adder features full internal look-ahead across all four bits generating the carry term in 10ns typically. This capability provides the system designer with partial look-ahead performance at the economy. The adder logic, including the carry, is implemented in its true form. End around carry can be accomplished without the need for logic or level inversion.
- Full-carry look-ahead across the four bits
- Systems achieve partial look-ahead performance with the economy of ripple carry
- Supply voltage and ground on corner pins to simplify p-c board layout
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74LS283
Supply Voltage Max
5.25V
Input Voltage Max
2V
Propagation Delay
16ns
IC Case / Package
DIP
Logic IC Family
74LS
Operating Temperature Min
0°C
Product Range
-
Supply Voltage Min
4.75V
Input Voltage Min
800mV
No. of Bits
4bit
Logic Case Style
DIP
No. of Pins
16Pins
Logic IC Base Number
74283
Operating Temperature Max
70°C
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536