ARM Microcontrollers:
3,886 Products FoundFind a huge range of ARM Microcontrollers at element14 Taiwan. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, NXP, Infineon, Microchip & Silicon Labs
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ NT$47.300 250+ NT$44.640 500+ NT$42.500 1000+ NT$40.360 2500+ NT$38.160 | Total:NT$4,730.00 Min: 100 / Mult: 1 | - | STM32 Family STM32U0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 56MHz | 64KB | - | - | 27Pins | WLCSP | - | 28I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32U0 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ NT$225.140 5+ NT$212.090 10+ NT$199.030 50+ NT$187.770 100+ NT$176.960 More Pricing... | Total:NT$225.14 Min: 1 / Mult: 1 | - | MCX W Family MCX W72 Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 96MHz | 2MB | - | - | 48Pins | HVQFN | - | 29I/O's | - | 264KB | - | 16Bit | 1.86V | 3.6V | -40°C | - | 125°C | Surface Mount | - | MCX W | - | - | |||||
Each | 1+ NT$232.350 5+ NT$219.290 10+ NT$205.330 50+ NT$194.070 100+ NT$182.820 More Pricing... | Total:NT$232.35 Min: 1 / Mult: 1 | - | MCX W Family MCX W72 Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 96MHz | 2MB | - | - | 48Pins | HVQFN | - | 29I/O's | - | 264KB | - | 16Bit | 1.86V | 3.6V | -40°C | - | 125°C | Surface Mount | - | MCX W | - | - | |||||
Each | 1+ NT$549.720 10+ NT$410.500 25+ NT$388.450 50+ NT$365.340 100+ NT$332.410 More Pricing... | Total:NT$549.72 Min: 1 / Mult: 1 | - | MCXNx4x Family MCXN54x Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 150MHz | 1MB | - | - | 100Pins | HLQFP | - | 74I/O's | CAN, Ethernet, I2C, I3C, SAI, USB | 352KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 125°C | Surface Mount | - | MCXNx4x | MCXN54x | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ NT$108.640 10+ NT$80.400 25+ NT$75.380 50+ NT$71.250 100+ NT$67.240 More Pricing... | Total:NT$108.64 Min: 1 / Mult: 1 | - | STM32 Family STM32U0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 56MHz | 256KB | - | - | 42Pins | WLCSP | - | 37I/O's | I2C, LPUART, SPI, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32U0 | - | |||||
4800190 RoHS | Each | 1+ NT$651.090 10+ NT$610.870 25+ NT$586.150 50+ NT$565.580 100+ NT$539.430 | Total:NT$651.09 Min: 1 / Mult: 1 | - | PSOC Edge Family E84 Series Microcontrollers | - | - | ARM Cortex-M55F, ARM Cortex-M33F | - | 32 bit | - | - | 400MHz | - | - | - | 220Pins | BGA | - | 147I/O's | CANFD, Ethernet, I2C, I3C, SPI, UART, USB | 5.12MB | - | 20Bit | 1.8V | 4.8V | -20°C | - | 70°C | Surface Mount | - | PSOC Edge | E84 | - | ||||
Each | 1+ NT$351.950 10+ NT$283.100 25+ NT$265.160 50+ NT$253.320 100+ NT$241.470 More Pricing... | Total:NT$351.95 Min: 1 / Mult: 1 | - | STM32 Family STM32H7 Series Microcontrollers | - | - | ARM Cortex-M7F | - | 32 bit | - | - | 600MHz | 64KB | - | - | 225Pins | TFBGA | - | 154I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 620KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32H7 | - | |||||
Each | 1+ NT$150.060 10+ NT$100.780 25+ NT$93.910 50+ NT$88.380 100+ NT$82.850 More Pricing... | Total:NT$150.06 Min: 1 / Mult: 1 | - | MCXA1 Family MCXA14x Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 48MHz | 256KB | - | - | 64Pins | LQFP | - | 52I/O's | CAN, I2C, I3C, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 125°C | Surface Mount | - | MCXA1 | MCXA14x | - | |||||
4838994 RoHS | Each | 1+ NT$1,141.770 5+ NT$985.290 10+ NT$932.850 25+ NT$892.150 50+ NT$850.220 | Total:NT$1,141.77 Min: 1 / Mult: 1 | - | S32 Family S32K3xx Series Microcontrollers | - | - | ARM Cortex-M7F | - | 32 bit | - | - | 240MHz | 8MB | - | - | 289Pins | MAPBGA | - | - | FlexCAN, I2C, LPSPI, LPUART, QSPI, SAI | 1.152MB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | - | 125°C | Surface Mount | - | S32 | S32K3xx | AEC-Q100 | ||||
Each | 1+ NT$63.340 10+ NT$57.000 50+ NT$53.630 100+ NT$49.830 250+ NT$46.450 More Pricing... | Total:NT$63.34 Min: 1 / Mult: 1 | - | MCXA1 Family MCXA13x Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 96MHz | 64KB | - | - | 48Pins | HVQFN | - | 44I/O's | CAN, I2C, I3C, SPI, UART, USB | 16KB | 1Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 125°C | Surface Mount | - | MCXA1 | MCXA13x | - | |||||
Each | 1+ NT$470.680 10+ NT$423.620 25+ NT$398.520 50+ NT$370.280 100+ NT$345.170 More Pricing... | Total:NT$470.68 Min: 1 / Mult: 1 | - | MCXNx4x Family MCXN94x Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 150MHz | 1MB | - | - | 172Pins | HDQFP | - | 114I/O's | CAN, Ethernet, I2C, I3C, SAI, USB | 352KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 125°C | Surface Mount | - | MCXNx4x | MCXN94x | - | |||||
Each | 1+ NT$406.670 10+ NT$320.970 25+ NT$300.930 50+ NT$290.540 100+ NT$282.460 More Pricing... | Total:NT$406.67 Min: 1 / Mult: 1 | - | PSOC Edge Family E83 Series Microcontrollers | - | - | ARM Cortex-M55F, ARM Cortex-M33F | - | 32 bit | - | - | 400MHz | - | - | - | - | - | - | - | CANFD, Ethernet, I2C, I3C, SPI, UART, USB | 5MB | 12Channels | 20Bit | - | - | -20°C | - | 70°C | Surface Mount | - | PSOC Edge | E83 | - | |||||
4838900 RoHS | Each | 1+ NT$379.560 10+ NT$311.020 25+ NT$294.900 50+ NT$283.880 100+ NT$272.980 More Pricing... | Total:NT$379.56 Min: 1 / Mult: 1 | - | S32 Family S32K1xx Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 112MHz | 1MB | - | - | 100Pins | MAPBGA | - | - | CAN, I2C, LIN, SPI, UART | 128KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 105°C | Surface Mount | - | S32 | S32K1xx | AEC-Q100 | ||||
Each | 1+ NT$282.270 10+ NT$194.280 25+ NT$183.850 50+ NT$176.230 100+ NT$169.740 More Pricing... | Total:NT$282.27 Min: 1 / Mult: 1 | - | STM32 Family STM32U3 Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 96MHz | 1MB | - | - | 100Pins | UFBGA | - | 82I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 256KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32U3 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ NT$232.350 5+ NT$219.290 10+ NT$205.330 50+ NT$194.070 100+ NT$182.820 More Pricing... | Total:NT$232.35 Min: 1 / Mult: 1 | - | MCX W Family MCX W72 Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 96MHz | 2MB | - | - | 48Pins | HVQFN | - | 29I/O's | - | 264KB | - | 16Bit | 1.86V | 3.6V | -40°C | - | 125°C | Surface Mount | - | MCX W | - | - | |||||
Each | 1+ NT$270.780 10+ NT$190.670 25+ NT$182.160 50+ NT$168.600 100+ NT$155.030 More Pricing... | Total:NT$270.78 Min: 1 / Mult: 1 | - | K32 L2A Family K32 L Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 72MHz | 256KB | - | - | 64Pins | LQFP | - | 50I/O's | I2C, SPI, UART, USB | 128KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | K32 L2A | K32 L | - | |||||
Each | 1+ NT$334.700 10+ NT$264.170 25+ NT$247.670 50+ NT$239.130 100+ NT$232.470 More Pricing... | Total:NT$334.70 Min: 1 / Mult: 1 | - | PSoC 4100 Family HVMS Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 64KB | - | - | 56Pins | WFQFN | - | 41I/O's | I2C, LIN, SPI, UART | 8KB | 16Channels | 12Bit | 3.6V | 28V | -40°C | - | 125°C | Surface Mount | - | PSoC 4100 | HVMS | AEC-Q100 | |||||
Each | 1+ NT$607.500 10+ NT$493.380 25+ NT$473.430 50+ NT$446.130 100+ NT$418.830 More Pricing... | Total:NT$607.50 Min: 1 / Mult: 1 | - | STM32 Family STM32U5 Series Microcontrollers | - | - | ARM Cortex-M33 | - | 32 bit | - | - | 160MHz | 4MB | - | - | 144Pins | LQFP | - | 114I/O's | I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32U5 | - | |||||
Each | 1+ NT$391.620 10+ NT$309.090 25+ NT$289.790 50+ NT$279.790 100+ NT$272.000 More Pricing... | Total:NT$391.62 Min: 1 / Mult: 1 | - | PSOC Edge Family E82 Series Microcontrollers | - | - | ARM Cortex-M55F, ARM Cortex-M33F | - | 32 bit | - | - | 400MHz | - | - | - | - | - | - | - | CANFD, Ethernet, I2C, I3C, SPI, UART, USB | 5MB | 12Channels | 20Bit | - | - | -20°C | - | 70°C | Surface Mount | - | PSOC Edge | E82 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ NT$60.690 10+ NT$41.270 50+ NT$39.180 100+ NT$37.090 250+ NT$36.860 More Pricing... | Total:NT$60.69 Min: 1 / Mult: 1 | - | PSOC 4 Family CY8C40xx Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 16MHz | 8MB | - | - | 8Pins | SOIC | - | 5I/O's | I2C | 2KB | - | - | 1.71V | 5.5V | -40°C | - | 85°C | Surface Mount | - | PSoC 4 | CY8C40xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ NT$85.300 10+ NT$50.570 50+ NT$46.710 100+ NT$42.850 250+ NT$40.470 More Pricing... | Total:NT$85.30 Min: 1 / Mult: 1 | - | STM32 Family STM32C0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 256KB | - | - | 24Pins | WLCSP | - | 22I/O's | I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART | 30KB | 17Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32C0 | - | |||||
Each | 1+ NT$49.290 10+ NT$32.940 50+ NT$31.140 100+ NT$29.340 250+ NT$29.310 More Pricing... | Total:NT$49.29 Min: 1 / Mult: 1 | - | STM32 Family STM32C0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 128KB | - | - | 28Pins | UFQFPN-EP | - | 25I/O's | I2C, I2S, SPI, USART, USB | 24KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32C0 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ NT$72.120 10+ NT$53.370 50+ NT$50.040 100+ NT$47.300 250+ NT$44.640 More Pricing... | Total:NT$72.12 Min: 1 / Mult: 1 | - | STM32 Family STM32U0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 56MHz | 64KB | - | - | 27Pins | WLCSP | - | 28I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32U0 | - | |||||
Each | 1+ NT$198.440 10+ NT$141.550 25+ NT$132.060 50+ NT$124.220 100+ NT$116.370 More Pricing... | Total:NT$198.44 Min: 1 / Mult: 1 | - | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 250MHz | 512KB | - | - | 48Pins | LQFP | - | 35I/O's | I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, USART, USB, UCPD | 272KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32H5 | - | |||||
Each | 1+ NT$206.840 10+ NT$171.200 25+ NT$162.050 50+ NT$155.020 100+ NT$147.990 More Pricing... | Total:NT$206.84 Min: 1 / Mult: 1 | - | STM32 Family STM32U5 Series Microcontrollers | - | - | ARM Cortex-M33 | - | 32 bit | - | - | 160MHz | 512KB | - | - | 64Pins | LQFP | - | 51I/O's | I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 274KB | 17Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32U5 | - | |||||