179 Product Results Found for "drive-control"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ NT$106.400 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 32KB | 48Pins | UFQFPN | 37I/O's | CAN, I2C, SPI, USART, USB | 10KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ NT$421.050 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 180MHz | 2MB | 176Pins | LQFP | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ NT$130.960 10+ NT$124.300 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 32KB | 64Pins | TFBGA | 51I/O's | CAN, I2C, SPI, USART, USB | 10KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ NT$180.130 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ NT$263.430 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 72MHz | 512KB | 144Pins | BGA | 112I/O's | CAN, I2C, SPI, USART, USB | 64KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ NT$290.480 10+ NT$204.750 25+ NT$195.400 50+ NT$182.990 100+ NT$170.580 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 128KB | 48Pins | LQFP | 37I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ NT$296.730 10+ NT$232.670 25+ NT$228.500 50+ NT$201.900 100+ NT$198.150 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ NT$343.310 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 180MHz | 1MB | 176Pins | LQFP | 140I/O's | CAN, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ NT$470.100 10+ NT$451.960 25+ NT$433.820 50+ NT$415.680 100+ NT$397.530 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 168MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ NT$486.360 10+ NT$372.590 25+ NT$357.600 50+ NT$310.690 100+ NT$299.530 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 168MHz | 1MB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ NT$447.980 10+ NT$429.470 25+ NT$410.960 50+ NT$353.210 100+ NT$336.550 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 168MHz | 1MB | 176Pins | LQFP | 140I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 196KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ NT$193.400 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 64Pins | LQFP | 51I/O's | CAN, ENET, I2C, SPI, UART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ NT$384.710 10+ NT$375.930 25+ NT$367.150 50+ NT$322.540 100+ NT$314.630 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 168MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ NT$424.420 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 216MHz | 1MB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ NT$503.510 10+ NT$448.040 25+ NT$422.760 50+ NT$374.200 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 216MHz | 1MB | 176Pins | LQFP | 140I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ NT$325.510 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 168MHz | 512KB | 176Pins | UFBGA | 140I/O's | CAN, I2C, SPI, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ NT$298.820 10+ NT$233.830 25+ NT$217.750 50+ NT$185.790 100+ NT$175.590 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 64Pins | LQFP | 51I/O's | CAN, I2C, USART | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ NT$478.850 10+ NT$357.090 25+ NT$346.250 50+ NT$305.400 100+ NT$299.160 More Pricing... | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 216MHz | 512KB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 340KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | ||||||
Each | 1+ NT$492.460 10+ NT$466.090 25+ NT$439.720 50+ NT$351.350 100+ NT$345.570 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 180MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ NT$460.510 10+ NT$450.170 25+ NT$439.830 50+ NT$374.290 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 180MHz | 2MB | 100Pins | LQFP | 82I/O's | CAN, I2C, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ NT$374.690 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 180MHz | 2MB | 100Pins | LQFP | 82I/O's | CAN, I2C, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ NT$296.970 10+ NT$255.550 25+ NT$246.030 50+ NT$244.390 100+ NT$242.750 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 512KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ NT$364.130 10+ NT$356.050 25+ NT$347.950 50+ NT$339.870 100+ NT$331.770 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 1MB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 96KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ NT$240.260 50+ NT$216.240 250+ NT$203.430 1000+ NT$189.010 3000+ NT$176.190 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 84MHz | 384KB | 49Pins | WLCSP | 36I/O's | I2C, I2S, SPI, USART, USB | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ NT$518.500 10+ NT$500.700 25+ NT$482.910 50+ NT$465.120 100+ NT$448.850 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 180MHz | 2MB | 216Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||