4,137 Product Results Found for "semiconductors"
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ NT$307.430 10+ NT$276.690 25+ NT$260.300 50+ NT$217.670 100+ NT$202.910 More Pricing... | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 256KB | - | - | 100Pins | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each | 1+ NT$200.290 10+ NT$158.130 25+ NT$156.460 50+ NT$154.790 100+ NT$153.120 More Pricing... | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 64KB | - | - | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each | 1+ NT$172.510 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 128KB | - | - | 100Pins | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each | 1+ NT$97.430 10+ NT$79.080 25+ NT$78.440 50+ NT$70.020 100+ NT$69.430 More Pricing... | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 256KB | - | - | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART | 32KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F0 | - | ||||||
Each | 1+ NT$424.420 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 216MHz | 1MB | - | - | 208Pins | LQFP | - | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F7 | - | ||||||
Each | 1+ NT$157.900 10+ NT$152.000 25+ NT$146.100 50+ NT$140.200 100+ NT$134.300 More Pricing... | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | 256KB | - | - | 48Pins | LQFP | - | 38I/O's | CAN, I2C, SAI, SPI, UART, USART | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each | 1+ NT$459.200 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 216MHz | 2MB | - | - | 176Pins | LQFP | - | 132I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F7 | - | ||||||
Each | 1+ NT$580.660 10+ NT$444.820 25+ NT$427.110 50+ NT$379.800 100+ NT$375.190 More Pricing... | - | STM32 Family STM32H7 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 400MHz | 2MB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32H7 | - | ||||||
STMICROELECTRONICS | Each | 1+ NT$192.910 | - | STM32 Family STM32WL Series Microcontrollers | - | - | ARM Cortex-M4, ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 256KB | - | - | 48Pins | UFQFPN | - | 29I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32WL | - | |||||
Each | 1+ NT$421.050 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | 2MB | - | - | 176Pins | LQFP | - | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | ||||||
Each | 1+ NT$134.090 10+ NT$132.850 25+ NT$131.610 50+ NT$113.090 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | 256KB | - | - | 32Pins | UFQFPN | - | 26I/O's | CAN, I2C, SAI, SPI, UART, USART | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ NT$84.090 50+ NT$75.690 250+ NT$71.200 1000+ NT$56.240 3000+ NT$52.420 | - | STM32 Family STM32G0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 64MHz | 64KB | - | - | 20Pins | WLCSP | - | 18I/O's | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32G0 | - | ||||||
Each | 1+ NT$225.960 10+ NT$196.090 25+ NT$188.870 50+ NT$166.770 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 256KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, USART | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each | 1+ NT$478.850 10+ NT$357.090 25+ NT$332.790 50+ NT$295.240 100+ NT$290.960 More Pricing... | - | STM32 Family STM32F7 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 216MHz | 512KB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 340KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F7 | - | ||||||
Each | 1+ NT$336.790 10+ NT$324.320 25+ NT$317.560 50+ NT$310.790 100+ NT$304.030 More Pricing... | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 512KB | - | - | 144Pins | BGA | - | 112I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ NT$256.650 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | 32bit | - | 80MHz | 512KB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each | 1+ NT$154.510 10+ NT$118.400 25+ NT$116.910 50+ NT$99.040 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 100MHz | 128KB | - | - | 48Pins | UFQFPN | - | 36I/O's | I2C, I2S, SPI, USART | 36KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 125°C | Surface Mount | - | STM32 | STM32F4 | - | ||||||
Each | 1+ NT$141.190 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | 256KB | - | - | 64Pins | LQFP | - | 52I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each | 1+ NT$114.860 10+ NT$102.030 25+ NT$97.940 50+ NT$80.580 100+ NT$77.890 More Pricing... | - | STM32 Family STM32L0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | 64KB | - | - | 32Pins | UFQFPN | - | 27I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32L0 | - | ||||||
Each | 1+ NT$145.860 | - | STM32 Family STM32G4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 170MHz | 128KB | - | - | 64Pins | UFBGA | - | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 32KB | 23Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32G4 | - | ||||||
Each (Supplied on Cut Tape) Re-Reel | 1+ NT$256.650 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | 32bit | - | 80MHz | 512KB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ NT$103.190 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 128KB | - | - | 48Pins | LQFP | - | 38I/O's | CAN, I2C, I2S, SPI, USART | 32KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F0 | - | ||||||
Each | 1+ NT$221.850 | - | Kinetis K Family K2x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 72MHz | 256KB | - | - | 64Pins | LQFP | - | 40I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K2x | - | ||||||
Each | 1+ NT$707.660 10+ NT$570.610 25+ NT$535.120 50+ NT$510.560 100+ NT$485.990 | - | LPC Family LPC2000 Series Microcontrollers | - | - | ARM7TDMI | - | 32 bit | - | - | 60MHz | 128KB | - | - | 64Pins | LQFP | - | 45I/O's | SPI, UART | 16KB | 28Channels | 10Bit | 3V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC2000 | - | ||||||
Each | 1+ NT$105.180 | - | Kinetis L Family KL1x Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 128KB | - | - | 64Pins | LQFP | - | 54I/O's | I2C, I2S, SPI, UART | 32KB | 20Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis | L Series | - | ||||||