7 Product Results Found for "s5 renesas"
Find a huge range of ARM Microcontrollers at element14 Taiwan. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ NT$472.340 10+ NT$376.040 25+ NT$355.190 50+ NT$334.340 100+ NT$313.340 More Pricing... | Synergy Family S5 Series S5D5 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 110I/O's | CAN, ENET, I2C, SCI, SPI, UART, USB | 384KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S5 | ||||||
Each | 1+ NT$859.780 10+ NT$694.810 25+ NT$622.830 50+ NT$612.810 100+ NT$602.790 | Synergy Family S5 Series S5D9 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 110I/O's | CAN, ENET, I2C, SPI, UART, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S5 | ||||||
Each | 1+ NT$1,053.860 10+ NT$922.130 25+ NT$764.050 50+ NT$685.010 100+ NT$671.310 | Synergy Family S5 Series S5D9 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 76I/O's | CAN, ENET, I2C, SPI, UART, USB | 640KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S5 | ||||||
Each | 1+ NT$773.680 10+ NT$718.140 25+ NT$677.390 50+ NT$588.470 100+ NT$505.550 | Synergy Family S5 Series S5D9 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 2MB | 100Pins | LQFP | 133I/O's | CAN, ENET, I2C, SPI, UART, USB | 640KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S5 Series | ||||||
Each | 1+ NT$650.540 10+ NT$523.020 25+ NT$488.180 50+ NT$468.300 100+ NT$448.420 | Synergy Family S5 Series S5D9 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 2MB | 145Pins | LGA | 133I/O's | CAN, ENET, I2C, SPI, UART, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | Synergy | S5 Series | ||||||
Each | 1+ NT$739.610 10+ NT$647.160 25+ NT$536.220 50+ NT$480.740 100+ NT$447.600 | Synergy Family S5 Series S5D9 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 176Pins | LQFP | 133I/O's | CAN, ENET, I2C, SPI, UART, USB | 640KB | 24Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S5 | ||||||
Each | 1+ NT$535.320 10+ NT$416.680 25+ NT$348.980 50+ NT$336.660 100+ NT$324.330 More Pricing... | Synergy Family S5 Series S5D5 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 144Pins | LQFP | 110I/O's | CAN, ENET, I2C, SCI, SPI, UART, USB | 384KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S5 | ||||||