Print Page
MP6536DU-LF-P
Motor Driver/Controller, Three Phase DC Brushless, 1 Output, 5 V to 26 V Supply, QFN-40
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6536DU-LF-PCopy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3357873RL
Cut Tape3357873
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$308.800 | NT$308.80 |
| Total Price | NT$308.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$308.800 |
| 10+ | NT$223.110 |
| 25+ | NT$213.840 |
| 50+ | NT$204.570 |
| 100+ | NT$195.300 |
| 250+ | NT$160.710 |
| 500+ | NT$61.440 |
| 1000+ | NT$58.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6536DU-LF-PCopy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3357873RL
Cut Tape3357873
Technical Datasheet
IC TypeHalf-Bridge Motor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current-
Output Voltage-
IC Case / PackageQFN
No. of Pins40Pins
Supply Voltage Min5V
Supply Voltage Max26V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Driver Case StyleQFN
Product Overview
- 3-channel half bridge driver in 40 pin QFN package
- Up to 1MHz PWM frequency
- Protected integrated power 0.14ohm switches
- 10ns switch dead time
- All switches are current limited
- Internal undervoltage protection
- Internal thermal protection
- Short circuit protection, fault output flag
- Intended to drive a 3-phase brushless DC motor
- Low current shutdown mode, standby mode
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
IC Type
Half-Bridge Motor Driver
No. of Outputs
3Outputs
Output Voltage
-
No. of Pins
40Pins
Supply Voltage Max
26V
Operating Temperature Max
125°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Three Phase Brushless DC
Output Current
-
IC Case / Package
QFN
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Driver Case Style
QFN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001