Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$104.550 |
| 10+ | NT$79.010 |
| 25+ | NT$70.940 |
| 50+ | NT$68.190 |
| 100+ | NT$65.440 |
| 250+ | NT$62.200 |
| 500+ | NT$59.610 |
| 1000+ | NT$56.380 |
Product Information
Product Overview
MPQ1925 is a high-frequency, N-channel MOSFET, half-bridge gate driver. The device’s low-side MOSFET (LS-FET) and high-side MOSFET (HS-FET) driver channels are independently controlled, and are matched with less than 5ns in time delay. In the case of an insufficient supply, the device’s HS-FET and LS-FET under-voltage lockout (UVLO) protection forces the outputs low. The MPQ1925 also features an integrated bootstrap (BST) diode to reduce the external component count. The MPQ1925 is available in a QFN-8 (4mmx4mm) package. Applications include motor drivers, telecommunication half-bridge power supplies, avionics DC/DC converters, two-switch forward converters, active-clamp forward converters.
- Drives an N-channel MOSFET half-bridge
- 115V bootstrap voltage (VBST) range, on-chip bootstrap (BST) diode
- Typical 20ns propagation delay, <lt/>5ns gate driver matching time
- Drives a 2.2nF load with a 15ns rise time and 10ns fall time at 12V VDD
- Transistor-to-transistor logic (TTL) compatible input
- <lt/>150µA quiescent current (IQ)
- High-side MOSFET (HS-FET) and low side MOSFET (LS-FET) undervoltage lockout (UVLO) protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
1Channels
Half Bridge
8Pins
Surface Mount
4.7A
8V
-40°C
20ns
-
-
MOSFET
QFN-EP
TTL
6A
15V
150°C
20ns
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate