Print Page
BV1LB025FPJ-CE1
Power Load Switch, Low Side, Active Low, 5.5 V, 40 A, AEC-Q100, -40°C to 150°C, TO252-J
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBV1LB025FPJ-CE1Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4633478RL
Cut Tape4633478
Your Part Number
80 In Stock
Need more?
80 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$53.970 | NT$53.97 |
| Total Price | NT$53.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$53.970 |
| 10+ | NT$36.510 |
| 50+ | NT$34.440 |
| 100+ | NT$32.370 |
| 250+ | NT$30.500 |
| 500+ | NT$29.370 |
| 1000+ | NT$27.330 |
| 2500+ | NT$26.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBV1LB025FPJ-CE1Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4633478RL
Cut Tape4633478
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels1Channels
Input Voltage5.5V
Current Limit40A
On State Resistance0.0325ohm
IC Case / PackageTO252-J
No. of Pins3Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTO252-J
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
5.5V
On State Resistance
0.0325ohm
No. of Pins
3Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
TO252-J
No. of Channels
1Channels
Current Limit
40A
IC Case / Package
TO252-J
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001