Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74HC4051BQ,115Copy
Manufacturer Standard Lead Time14 weeks
Order Code2164756
Product Range74HC4051; 74HCT4051
Your Part Number
5,770 In Stock
Need more?
5,770 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$15.170 |
| 10+ | NT$10.470 |
| 100+ | NT$8.100 |
| 500+ | NT$7.130 |
| 1000+ | NT$6.840 |
| 5000+ | NT$6.430 |
| 10000+ | NT$6.260 |
Price for:Each
Minimum: 5
Multiple: 5
NT$75.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC4051BQ,115Copy
Manufacturer Standard Lead Time14 weeks
Order Code2164756
Product Range74HC4051; 74HCT4051
Technical Datasheet
Power Supply TypeSingle Supply
No. of Circuits8Circuits
Supply Voltage Range2V to 10V
IC Case / PackageDQFN
No. of Pins16Pins
No. of Channels1Channels
On Resistance Typ70ohm
On Resistance Max130ohm
Switch ConfigurationSP8T
Mux / Demux Configuration8:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range74HC4051; 74HCT4051
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 74HC4051 is a single-pole octal-throw analog switch (SP8T) suitable for use in analog or digital 8:1 multiplexer/demultiplexer applications. The switch features three digital select inputs (S0, S1 and S2), eight independent inputs/outputs (Yn), a common input/output (Z) and a digital enable input (E).
- Wide analog input voltage range from -5V to +5V
- Complies with JEDEC standard no. 7A
- Logic level translation: to enable 5V logic to communicate with +/-5V analog signals
Applications
Electronics Design
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
No. of Circuits
8Circuits
IC Case / Package
DQFN
No. of Channels
1Channels
On Resistance Max
130ohm
Mux / Demux Configuration
8:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single Supply
Supply Voltage Range
2V to 10V
No. of Pins
16Pins
On Resistance Typ
70ohm
Switch Configuration
SP8T
Interfaces
-
Operating Temperature Min
-40°C
Product Range
74HC4051; 74HCT4051
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023