No results found
We couldn't find any product matching with your search circular-without-contacts. Here are some suggestions based on your search.
22 Product Results Found for "circular-without-contacts"
All Filters
Expand Filters
Manufacturer
(8)
(1)
(1)
(11)
(1)
Packaging
(22)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price (Incl. Duty, Excl. VAT) | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | Rotational Speed Max | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2467472 RoHS | Each | 1+NT$2,578.260 5+NT$2,212.600 10+NT$1,937.660 25+NT$1,812.050 50+NT$1,771.250 More Pricing... | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX Series | 30000rpm | - | 3Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | 10 Pin Connector | |||||
1161149 RoHS | Each | 1+NT$2,430.510 5+NT$2,087.510 10+NT$1,944.080 25+NT$1,709.400 50+NT$1,658.040 More Pricing... | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-56XX Series | 30000rpm | - | 3Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | 10 Pin Connector | |||||
474540 RoHS | OMRON INDUSTRIAL AUTOMATION | Each | 1+NT$15,742.890 5+NT$13,952.000 10+NT$13,044.190 25+NT$12,213.500 50+NT$11,969.230 More Pricing... | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Servo Mount | E6CP-A Series | 1000rpm | - | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | 13 Pin Connector | ||||
4216232 RoHS | Each | 1+NT$1,702.180 5+NT$1,659.320 10+NT$1,406.020 25+NT$1,340.310 50+NT$1,274.590 More Pricing... | Magnetic | Absolute | 4096PPR | 0 Detents | Straight | Without Push Switch | Binary | Screw Mount | AEAT-901x Series | 12000rpm | - | - | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | 5 Pin Connector | |||||
3924772 RoHS | SENSATA / BEI SENSORS | Each | 1+NT$11,572.880 | Mechanical | Incremental | 10000PPR | - | Vertical | Without Push Switch | HTL/TTL | Flange Mount | DHM5 Series | 10000rpm | - | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 85°C | IP65, IP67 | M23/12 Pin Connector | ||||
3924775 RoHS | SENSATA / BEI SENSORS | Each | 1+NT$16,860.820 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THK5 Series | 6000rpm | - | 1Channels | Blind Shaft | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
3924779 RoHS | SENSATA / BEI SENSORS | Each | 1+NT$17,145.990 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THM5 Series | 10000rpm | - | 1Channels | Solid Shaft | - | 10mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
3924764 RoHS | SENSATA / BEI SENSORS | Each | 1+NT$12,280.720 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | AHK5 Series | 6000rpm | - | 1Channels | Blind Shaft | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
3924768 RoHS | SENSATA / BEI SENSORS | Each | 1+NT$12,418.490 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | AHK5 Series | 10000rpm | - | 1Channels | Solid Shaft | - | 10mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
3924777 RoHS | SENSATA / BEI SENSORS | Each | 1+NT$17,145.990 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THM5 Series | 10000rpm | - | 1Channels | Solid Shaft | - | 6mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
3819074 RoHS | SENSATA / BEI SENSORS | Each | 1+NT$19,393.340 5+NT$19,344.230 | Mechanical | Incremental | 2048PPR | - | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DSK5H Series | 6000rpm | - | 1Channels | Hollow Shaft | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23/12 Pin Connector | ||||
2467467 RoHS | Each | 1+NT$1,733.810 5+NT$1,523.680 10+NT$1,375.340 50+NT$1,263.330 100+NT$1,213.780 | Magnetic | Absolute | 1024PPR | 0 Detents | Vertical | Without Push Switch | Binary | Screw Mount | AEAT-601x Series | 12000rpm | - | 1Channels | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | 5 Pin Connector | |||||
2467470 RoHS | Each | 1+NT$2,502.950 5+NT$2,148.180 10+NT$1,881.270 25+NT$1,880.930 50+NT$1,844.700 More Pricing... | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX Series | 30000rpm | - | 3Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | 10 Pin Connector | |||||
1161148 RoHS | Each | 1+NT$2,994.110 5+NT$2,619.850 10+NT$2,170.740 25+NT$1,946.180 50+NT$1,796.470 More Pricing... | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX Series | 30000rpm | 1000 | 2Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 70°C | - | 10 Pin Connector | |||||
1161169 RoHS | Each | 1+NT$1,422.360 5+NT$1,221.070 10+NT$1,143.120 25+NT$1,032.640 50+NT$966.250 More Pricing... | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDR-54xx Series | - | - | 2Channels | No Shaft | - | 5mm | 4.5V | 5.5V | -10°C | 85°C | - | 5 Pin Connector | |||||
2364965 RoHS | Each | 1+NT$14,967.310 5+NT$14,648.390 10+NT$14,329.460 25+NT$14,312.720 50+NT$14,295.980 More Pricing... | Magnetic | Absolute | - | 0 Detents | Vertical | Without Push Switch | Gray Code | Flange Mount | WDGA 58B Series | 8000rpm | - | 1Channels | Flatted End | 20mm | 10mm | 10V | 30V | -40°C | 80°C | IP65, IP67 | M12/8 Pin Connector | |||||
2401100 RoHS | Each | 1+NT$1,330.840 5+NT$1,142.610 10+NT$1,069.710 25+NT$980.020 50+NT$916.880 More Pricing... | Optical | Incremental | 200PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Press Fit | HEDR-54xx Series | - | - | 2Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -10°C | 85°C | - | 5 Pin Connector | |||||
3924770 RoHS | SENSATA / BEI SENSORS | Each | 1+NT$12,741.320 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | AHO5 Series | 6000rpm | - | 1Channels | Hollow Shaft | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
3924766 RoHS | SENSATA / BEI SENSORS | Each | 1+NT$11,440.880 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | AHK5 Series | 10000rpm | - | 1Channels | Solid Shaft | - | 6mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
3924771 RoHS | SENSATA / BEI SENSORS | Each | 1+NT$10,920.840 | Mechanical | Incremental | 10000PPR | - | Horizontal | Without Push Switch | HTL/TTL | Flange Mount | DHK5 Series | 6000rpm | - | 1Channels | Blind Shaft | - | 14mm | 4.75V | 30V | -40°C | 85°C | IP65, IP67 | M12/8 Pin Connector | ||||
3819072 RoHS | SENSATA / BEI SENSORS | Each | 1+NT$23,323.780 5+NT$22,857.310 10+NT$22,390.830 25+NT$21,924.360 50+NT$21,457.880 | Mechanical | Incremental | 1024PPR | - | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DSK5H Series | 6000rpm | - | 1Channels | Hollow Shaft | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23/12 Pin Connector | ||||
4064933 | Each | 1+NT$17,249.320 | Optical | Absolute | 2048PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Flange Mount | AD36 Series | 10000rpm | - | - | Hollow Shaft | - | 8mm | 7VDC | 30V | -40°C | 120°C | IP40 | 12 Pin Connector | |||||