Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | I2S AN AMPHENOL COMPANY |
|---|---|
| Manufacturer Part No | 803274Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4710231 |
| Product Range | CTS Series |
| Also Known As | VST2330 |
| Your Part Number | |
| Technical Datasheet |
24 In Stock
Need more?
24 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$17,676.430 |
Price for:Each
Minimum: 1
Multiple: 1
NT$17,676.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | I2S AN AMPHENOL COMPANY |
|---|---|
| Manufacturer Part No | 803274Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4710231 |
| Product Range | CTS Series |
| Also Known As | VST2330 |
| Technical Datasheet | |
| Temperature Sensor Type | Pt1000 |
| Measured Temperature Min | -60°C |
| Measured Temperature Max | 120°C |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Temperature Transmitter Output Type | - |
| Temperature Transmitter Output | - |
| Loop Powered | - |
| Sensor Mounting | - |
| Operating Temperature Min | -50°C |
| Operating Temperature Max | 120°C |
| Product Range | CTS Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
803274 is a CTS temperature sensor specially designed for use in hydrogen (H2) applications, such as filling stations and high-pressure tanks, as well as measuring and testing technology. Due to the compact design and the use of media compatible materials, the CTS achieves excellent results in applications where space is critical, as well as under harsh environmental conditions. The sensor boasts fast response times and a high degree of accuracy. The sensor is available in a resistive design with a PT1000 element.
- Nominal pressure range from 0 to 100bar
- Relative pressure
- Fast response times
- High accuracy
- Proven track record of reliability in the field
- Use of fluid-compatible materials
- Tested according to standards EC79 and HGV 3.1
- Electrical isolation resistance 10Mohm at 500V DC
Technical Specifications
| Temperature Sensor Type | Pt1000 |
|---|---|
| Measured Temperature Max | 120°C |
| Supply Voltage Max | - |
| Temperature Transmitter Output | - |
| Sensor Mounting | - |
| Operating Temperature Max | 120°C |
| SVHC | No SVHC (21-Jan-2025) |
| Measured Temperature Min | -60°C |
|---|---|
| Supply Voltage Min | - |
| Temperature Transmitter Output Type | - |
| Loop Powered | - |
| Operating Temperature Min | -50°C |
| Product Range | CTS Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90251900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .049 |