Print Page
HFA6/24-4H2DTGF
Safety Relay, w/Gold Plated Contacts, 24 VDC, 4PST-NO, DPST-NC, HFA6 Series, Through Hole, 6 A
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONGFA |
|---|---|
| Manufacturer Part No | HFA6/24-4H2DTGFCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4733534 |
| Product Range | HFA6 Series |
| Your Part Number | |
| Technical Datasheet |
162 In Stock
Need more?
162 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$794.010 |
| 5+ | NT$761.610 |
| 10+ | NT$730.350 |
| 20+ | NT$690.100 |
| 50+ | NT$668.140 |
Price for:Each
Minimum: 1
Multiple: 1
NT$794.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONGFA |
|---|---|
| Manufacturer Part No | HFA6/24-4H2DTGFCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4733534 |
| Product Range | HFA6 Series |
| Technical Datasheet | |
| Coil Voltage | 24VDC |
| Contact Configuration | 4PST-NO, DPST-NC |
| Product Range | HFA6 Series |
| Relay Mounting | Through Hole |
| Contact Current | 6A |
| Relay Terminals | PC Pin |
| Contact Voltage AC Nom | 250V |
| Contact Voltage DC Nom | 30V |
| Contact Material | Silver Tin Oxide |
| IP Rating | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Product Range | HFA6 Series |
| Contact Current | 6A |
| Contact Voltage AC Nom | 250V |
| Contact Material | Silver Tin Oxide |
| SVHC | No SVHC (25-Jun-2025) |
| Contact Configuration | 4PST-NO, DPST-NC |
|---|---|
| Relay Mounting | Through Hole |
| Relay Terminals | PC Pin |
| Contact Voltage DC Nom | 30V |
| IP Rating | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .03089 |