Print Page
SUL967460
Solid State Contactor, 1 Phase, IP20, 35 A, 600 VAC, 32 VDC, Zero Crossing, DIN Rail, Screw
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CELDUC |
|---|---|
| Manufacturer Part No | SUL967460Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4341849 |
| Product Range | celpac SUL9 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,987.660 |
| 5+ | NT$2,927.910 |
| 10+ | NT$2,868.160 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,987.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CELDUC |
|---|---|
| Manufacturer Part No | SUL967460Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4341849 |
| Product Range | celpac SUL9 Series |
| Technical Datasheet | |
| Load Current | 35A |
| Operating Voltage Max | 600VAC |
| Control Voltage Max | 32VDC |
| Switching Mode | Zero Crossing |
| Contactor Mounting | DIN Rail |
| Contactor Terminals | Screw |
| Operating Voltage Min | 24VAC |
| Control Voltage Min | 3.5VDC |
| Product Range | celpac SUL9 Series |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
SUL967460 is a SUL9-SUM9 series single phase power solid contactor. It is designed in conformity with IEC/ EN60947-4-3 and EN60950/VDE0805 ; IEC 60335-1/ VDE0700-1 ; UL-cUL. The application includes (AC-1 / LC A) heating elements.
- 22.5mm solid state contactor for space-saving design, ready to use with its heatsink
- Designed for resistive loads (AC-51), low profile housing type
- High I²t model <gt/> 6000A²s for MCB protection, input over-voltage protection
- Large control range from 3.5 to 32VDC with input current limiter, screws terminals (power)
- 2 points pluggable control connector, yellow LED visualization on the input
- IP20 protection by removable flaps on terminals with optional labels, AC type of relay
- 75A thyristor rating, 29A AC-1 at 40°C max. switching current, DIN rail type of mounting
- Single phase, AC on/off zero-cross function, switching voltage rate range from 24 to 600VAC
- PA 6 UL94VO housing material, 1000Mohm (500VDC) insulation resistance (25°C)
- Ambient temperature range from -55 to 100°C
Contents
Single phase power solid contactor, Heatsink.
Technical Specifications
| Load Current | 35A |
|---|---|
| Control Voltage Max | 32VDC |
| Contactor Mounting | DIN Rail |
| Operating Voltage Min | 24VAC |
| Product Range | celpac SUL9 Series |
| Operating Voltage Max | 600VAC |
|---|---|
| Switching Mode | Zero Crossing |
| Contactor Terminals | Screw |
| Control Voltage Min | 3.5VDC |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |