Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3NA-D210B 5-24DC
Order Code1181262
Product RangeG3NA Series
Your Part Number
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3NA-D210B 5-24DC
Order Code1181262
Product RangeG3NA Series
Technical Datasheet
Contact Configuration-
Load Current10A
Operating Voltage Max220VDC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min4VDC
Control Voltage Min5VDC
Control Voltage Max24VDC
Product RangeG3NA Series
Product Overview
The G3NA-D210B 5-24DC is a Hockey Puck Solid State Relay with screw terminals. This G3NA-series panel mount relay features built-in varistor effectively absorb external surges. Operation indicator enables monitoring operation. It provides a uniform mounting pitch.
- Photocoupler isolation
- Protective cover for greater safety
- 1.6V Maximum output on voltage drop
- 2500VAC for one minute Dielectric strength
- -30 to 80°C Ambient operating temperature range
Applications
Industrial
Warnings
Do not touch the G3NA terminal section (the charged section) when the power supply is ON. Be sure to attach the cover before use.
Technical Specifications
Contact Configuration
-
Operating Voltage Max
220VDC
Relay Terminals
Screw
Operating Voltage Min
4VDC
Control Voltage Max
24VDC
Load Current
10A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
5VDC
Product Range
G3NA Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074843