Print Page
Image is for illustrative purposes only. Please refer to product description.
81 In Stock
Need more?
81 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,208.380 |
| 5+ | NT$1,178.150 |
| 10+ | NT$1,128.550 |
| 20+ | NT$1,105.980 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,208.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPA
Manufacturer Part NoECMFT
Order Code3531695
Technical Datasheet
Contact Voltage VDC12V
Time Min0.1s
Time Max240h
Product Range-
Contact ConfigurationSPDT
Contact Current16A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay Terminals-
Nom Input Voltage-
Timing AdjustmentPotentiometer
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ECMFT from Europa Components is DIN rail mountable multifunction timer with switching voltages 250V AC and 12V DC on a SPDT switch. The time settings can be adjusted by using the potentiometers and have a range from 0.1s to 10 days.
- IP rating: IP40 for the front panel and IP20 for the terminals
- Time ranges: 0.1s to 10 days, ON and OFF
- Solid wire maximum cable size: 1x2.5mm² or 2x1.5mm² Solid wire
- Solid wire maximum cable size with sleeve: 1x2.5mm² (AWG 12)
- Mounting: DIN rail EN / IEC 60715
Technical Specifications
Contact Voltage VDC
12V
Time Max
240h
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
-
Timing Adjustment
Potentiometer
Time Min
0.1s
Product Range
-
Contact Current
16A
Contact Voltage VAC
250V
Nom Input Voltage
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074