Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$37,529.790 |
Product Information
Product Overview
EDU36311A is a triple-output power supply that has a compact design to fit anywhere on your bench. Monitor all your outputs simultaneously from any angle with its 7-inch colour display. Each output is independent connect your outputs in a series for higher voltage, in parallel for additional current, or stack to provide 0 to ±30V. A sequencing feature enables and disables outputs in a set pattern. You can now activate the control logic before applying power to the rest of your device.
- Triple output model with two channels up to 30V and one channel up to 6V
- Low output ripple and noise
- Excellent programming / readback accuracy
- Exceptional line / load regulation
- Superior over-voltage, over-current, and over-temperature protection
- Low acoustic noise
- Individual knobs for voltage and current
- Flexible connection using LAN (LXI) or USB
- Keysight's PathWave BenchVue power supply software for remote control and data logging
Contents
DC power supply, AC power cord (based on destination country), Connector kit (P/N: E36312-89001).
Technical Specifications
Programmable
0V
0A
90W
-
Smart Bench Essentials Series
To Be Advised
3 Output
6V
5A
-
3 Years
EU, UK
Alternatives for EDU36311A
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate