Product Information
Alternatives for FLUKE 1555
4 Products Found
Product Overview
FLUKE 1555 is a 10kV insulation tester. The Fluke 1555 insulation resistance tester offers digital insulation testing up to 10 kV, making it ideal for testing high voltage equipment including switchgear, motors, generators and cables. Data collection is easy using the Fluke Connect® wireless app. Remote operation lets you spend as little time as possible in potentially hazardous zones. Real-time trending shows a live graph on your phone, rather than a hard-to-read set of changing values. You can also create reports quickly, using pre-designed templates that you can customize with company logos. The 1555 insulation tester can now conduct the entire range of test voltages specified in IEEE 43-2000 with a best in class, 3 year warranty and CAT IV 600 V safety rating.
- Automatic calculation of dielectric absorption and polarization index with no additional setup
- Guard system eliminates the effect of surface leakage current on high-resistance measurements
- Selectable test voltages in 50V steps from 250V to 1000V, and 100V steps above 1000V
- Warning function alert user that line voltage is present and gives voltage reading up to 600V AC/ DC
- Measurements can be stored in up to 99 memory locations
- Long battery life gives the user over 750 tests between charges
- Large digital/analogue LCD for easy viewing
- Large digital/analogue LCD for easy viewing
- Capacitance and leakage current measurement, resistance measurements up to 2Tohm
- Timer settings up to 99 minutes for timed tests
- Ramp function for breakdown testing
- Resistance measurements up to 2TΩ
- Timer settings up to 99 minutes for timed tests
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices, Industrial, Maintenance & Repair, Mining, Oil & Gas, Motor Drive & Control
Contents
Fluke 1555 insulation resistance tester, Test cables with alligator clips (red, black, green), Infrared adapter with interface cable, Soft carrying case, AC power cord, Quick reference card, USB-IR cable installation guide, Heavy duty alligator clip leads.
Notes
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
Digital Megohmmeter
2Tohm
50°C
269mm
8.2lb
No SVHC (25-Jun-2020)
250V, 1kV
-20°C
160mm
277mm
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate