Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784305-01
Order Code3875367
Product RangeCDA-2990
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$75,600.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$75,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784305-01
Order Code3875367
Product RangeCDA-2990
Technical Datasheet
Product TypeNI USRP Series Software Defined Radio Devices
For Use WithClock Distribution Device
Product RangeCDA-2990
SVHCLead (21-Jan-2025)
Product Overview
784305-01 is an OCTOCLOCK CDA-2990 8 Channel Clock Distribution Module (External Reference Required). The OctoClock CDA-2990 is an affordable solution for high-accuracy time and frequency reference distribution. The OctoClock CDA-2990 accepts 10MHz and PPS signals from an external source and distributed each signal 8 ways. This is a useful accessory for users that would like to build multi-channel systems that are synchronized to a common timing source.
- 8-way time and frequency distribution (1PPS and 10MHz)
- Convenient solution for multi-channel synchronization
- Use with MIMO capable N-series devices for coherent system
- External 10MHz/1 PPS source required
- 19″ rackmount – 1U
Technical Specifications
Product Type
NI USRP Series Software Defined Radio Devices
Product Range
CDA-2990
For Use With
Clock Distribution Device
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.28