Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1209091Copy
Order Code3285351
Also Known As1209091, DUSPOL EXPERT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$4,790.360 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,790.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1209091Copy
Order Code3285351
Also Known As1209091, DUSPOL EXPERT
Technical Datasheet
Voltage Measuring Range AC12V to 1kV
Meter Display TypeLED / LCD
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Voltage tester for DC and AC voltages
- Audible and optical continuity test
- Overvoltage category CAT IV 600 V and CAT III 1000 V according to IEC/EN 61243-3
- Vibration alarm for safe voltage detection
- IP65 rated
- DC and AC voltage tests in the range from 12V to 690VAC/750VDC
- Polarity test (+/-) for DC voltage
- Single-position test of the phase conductor
- Indicator for direction of rotating field of 3-phase network as long as the star point is grounded
- Measuring point lighting and load connection via pushbutton
Technical Specifications
Voltage Measuring Range AC
12V to 1kV
Operating Temperature Min
-10°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Meter Display Type
LED / LCD
Operating Temperature Max
55°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3653