Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$462.490 | NT$462.49 |
| Total Price | NT$462.49 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$462.490 |
| 5+ | NT$421.820 |
| 10+ | NT$381.150 |
| 50+ | NT$366.580 |
| 100+ | NT$352.000 |
| 250+ | NT$331.480 |
Product Information
Product Overview
CYBT-413061-02 is a dual-mode Bluetooth BR/EDR and low energy wireless module. CYBT-413061-02 includes onboard crystal oscillators, passive components, and the Cypress CYW20721 silicon device. It includes a royalty-free stack compatible with Bluetooth 5.0 in a small 12.0 × 16.3 × 1.7mm module form-factor. It includes an PCB trace antenna, is qualified by Bluetooth SIG, and includes regulatory certification approval for FCC, ISED, MIC, and CE. WICED™ Studio provides an easy-to-use integrated design environment (IDE) to configure, develop, program, and test your Bluetooth application.
- 96MHz CPU speed, 1024KB flash size
- 512KB RAM size
- Supports multiple serial communication protocols such as UART, I2C, SPI, I2S, PCM, PWM
- 11 ADC inputs and 17 GPIOs
- Proven hardware design ready to use
- Ultra-flexible supermux I/O design allows maximum flexibility for GPIO function assignment
- Large non-volatile memory for complex application development
- Over-the-Air (OTA) update capable for development or field updates
- Bluetooth SIG qualified with QDID and Declaration ID
Technical Specifications
Bluetooth 5.0 + EDR
I2C, I2S, SPI, UART
1.76 V to 3.63 V
CE, FCC, ISED, MIC
No SVHC (25-Jun-2025)
Class 2
-95 dBm
-30 °C to 85 °C
EZ-BT WICED Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate