Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 113020003Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Order Code | 3932092 |
| Also Known As | SEN10752P |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$715.350 |
Price for:Each
Minimum: 1
Multiple: 1
NT$715.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEEED STUDIO |
|---|---|
| Manufacturer Part No | 113020003Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Order Code | 3932092 |
| Also Known As | SEN10752P |
| Technical Datasheet | |
| Protocol | NEMA, U-Blox 6 |
| Supply Voltage Min | 3.3V |
| Silicon Manufacturer | - |
| Supply Voltage Max | 5V |
| No. of Channels | 66Channels |
| Silicon Core Number | - |
| Frequency RF | - |
| Position Accuracy | 2.5m |
| Module Interface | UART |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
Grove - GPS module is a cost-efficient and field-programmable gadget armed with a SIM28 module and serial communication configuration. Similar to other Grove series sensors, it plugs directly into the Grove UART interface development board and provides a precise, sensitive, low power GPS module for position recognition anywhere in the world. It features 22 tracking / 66 acquisition channels GPS receiver. The sensitivity of tracking and acquisition both reach up to -160dBm, making it a great choice for personal navigation projects and location services.
- Supports NMEA and U-Blox 6 protocols
- Low power consumption
- Baud rates configurable
- Both compatible with Arduino and Raspberry Pi
- Dimension is 40mm x 20mm x 13mm
Contents
1 x grove - GPS, 1 x grove - cable.
Technical Specifications
| Protocol | NEMA, U-Blox 6 |
|---|---|
| Silicon Manufacturer | - |
| No. of Channels | 66Channels |
| Frequency RF | - |
| Module Interface | UART |
| SVHC | To Be Advised |
| Supply Voltage Min | 3.3V |
|---|---|
| Supply Voltage Max | 5V |
| Silicon Core Number | - |
| Position Accuracy | 2.5m |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | 7A994 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003629 |