Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC2P60CM75GENCopy
Manufacturer Standard Lead Time13 weeks
Order Code4755551
Product RangeRGC2P_N Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$28,101.210 |
Price for:Each
Minimum: 1
Multiple: 1
NT$28,101.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC2P60CM75GENCopy
Manufacturer Standard Lead Time13 weeks
Order Code4755551
Product RangeRGC2P_N Series
Load Current75A
Operating Voltage Max660VAC
Control Voltage Max32VDC
Switching ModeProportional Output
Contactor MountingDIN Rail
Contactor TerminalsBox Clamp
Operating Voltage Min73VAC
Control Voltage Min4VDC
Product RangeRGC2P_N Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current
75A
Control Voltage Max
32VDC
Contactor Mounting
DIN Rail
Operating Voltage Min
73VAC
Product Range
RGC2P_N Series
Operating Voltage Max
660VAC
Switching Mode
Proportional Output
Contactor Terminals
Box Clamp
Control Voltage Min
4VDC
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.075939
