Need more?
| Quantity | Price |
|---|---|
| 1000+ | NT$8.830 |
| 5000+ | NT$8.610 |
| 10000+ | NT$8.440 |
Product Information
Product Overview
KEMET’s High Voltage surface mount MLCCs in X7R Dielectric feature a 125°C maximum operating temperature and are considered “temperature stable.” The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C.
- Operating temperature range from −55°C to +125°C
- EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
- DC voltage rating of 500V to 3000V
- Available capacitance tolerances of ±5%, ±10% and ±20%
- Operating temperature range of -55°C to 125°C
- Exceptional performance at high frequencies
- Low ESR and ESL
- Industry leading CV values
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Notes
X7R dielectric is not recommended for AC line filtering or pulse applications. These capacitors may require a protective surface coating to prevent external surface arcing.
Technical Specifications
1000pF
1812 [4532 Metric]
X7R
4.58mm
Standard Terminal
125°C
MSL 1 - Unlimited
3kV
± 10%
C Series KEMET
3.2mm
-55°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for C1812C102KHRACTU
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate